SETsafe | SETfuse RT184
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | RT184 |
| LCSC Part # | C7499894 |
| Packaging | Through Hole,D4xL15mm |
| Customer # | |
| Key Attributes | 184℃ 250V 16A 169℃ 181℃ Through Hole,D4xL15mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet | SETsafe | SETfuse RT184 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D4xL15mm | |
| Rated Functioning Temperature | 184℃ | |
| Voltage Rating | 250V | |
| Current Rating | 16A | |
| Maximum Temperature Limit | 250℃ | |
| Holding Temperature | 169℃ | |
| Operating Temperature | 181℃ | |
| Type | Axial |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D4xL15mm | |
| Rated Functioning Temperature | 184℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Current Rating | 16A | |
| Maximum Temperature Limit | 250℃ | |
| Holding Temperature | 169℃ | |
| Operating Temperature | 181℃ | |
| Type | Axial |
Introduction
The Organic Thermal-Link (OTCO) is a non-resettable, one-shot protective device. It mainly consists of a metal case, spring, sliding contact, and thermal pellet. When the organic thermal pellet senses abnormal heat and the temperature reaches the predetermined fusing temperature, the thermal pellet melts and the sliding contact separates from the isolated lead under the action of the trip spring, thereby disconnecting the circuit. The Organic Thermal-Link (OTCO) is widely used in electrical equipment for over-temperature protection. It offers a complete range of product specifications, with rated operating temperatures from 72 °C to 263 °C and rated currents of 10 A, 15 A / 16 A. Safety certifications include UL, CUL, VDE, CCC, KC, and PSE, and it complies with RoHS and REACH environmental regulations.
Features
- Compact Size
- Metal Case
- Organic Thermal Pellet
- Non-Resettable
- High Accuracy of Functioning Temp.
- Low Resistance
- RoHS & REACH Compliant
Applications
- Small Home Appliances (Such as Electric Cooker, Bread Maker, Coffee Machine, Soymilk Machine, etc.)
- Comfort Home Appliances (Such as Washing Machine, Refrigerator, Air Conditioner, etc.)
- Personal Care Appliances (Such as Hair Dryer, Hair Straightener, Electric Iron, etc.)
- Commercial Appliances (Such as Printer, Scanner, Fax Machine, etc.)
- Automobile Field (Such as Air Conditioner, Heated Seat, etc.)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5839 | $ 0.58 |
| 10+ | $ 0.4697 | $ 4.70 |
| 30+ | $ 0.4205 | $ 12.62 |
| 100+ | $ 0.3047 | $ 30.47 |
| 500+ | $ 0.2777 | $ 138.85 |
| 1,000+ | $ 0.2602 | $ 260.20 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D4xL15mm | |
| Rated Functioning Temperature | 184℃ | |
| Voltage Rating | 250V | |
| Current Rating | 16A | |
| Maximum Temperature Limit | 250℃ | |
| Holding Temperature | 169℃ | |
| Operating Temperature | 181℃ | |
| Type | Axial |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,D4xL15mm | |
| Rated Functioning Temperature | 184℃ | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Current Rating | 16A | |
| Maximum Temperature Limit | 250℃ | |
| Holding Temperature | 169℃ | |
| Operating Temperature | 181℃ | |
| Type | Axial |
Introduction
The Organic Thermal-Link (OTCO) is a non-resettable, one-shot protective device. It mainly consists of a metal case, spring, sliding contact, and thermal pellet. When the organic thermal pellet senses abnormal heat and the temperature reaches the predetermined fusing temperature, the thermal pellet melts and the sliding contact separates from the isolated lead under the action of the trip spring, thereby disconnecting the circuit. The Organic Thermal-Link (OTCO) is widely used in electrical equipment for over-temperature protection. It offers a complete range of product specifications, with rated operating temperatures from 72 °C to 263 °C and rated currents of 10 A, 15 A / 16 A. Safety certifications include UL, CUL, VDE, CCC, KC, and PSE, and it complies with RoHS and REACH environmental regulations.
Features
- Compact Size
- Metal Case
- Organic Thermal Pellet
- Non-Resettable
- High Accuracy of Functioning Temp.
- Low Resistance
- RoHS & REACH Compliant
Applications
- Small Home Appliances (Such as Electric Cooker, Bread Maker, Coffee Machine, Soymilk Machine, etc.)
- Comfort Home Appliances (Such as Washing Machine, Refrigerator, Air Conditioner, etc.)
- Personal Care Appliances (Such as Hair Dryer, Hair Straightener, Electric Iron, etc.)
- Commercial Appliances (Such as Printer, Scanner, Fax Machine, etc.)
- Automobile Field (Such as Air Conditioner, Heated Seat, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT192 | SETsafe | SETfuse | Through Hole,D4xL15mm | 40 | $ 0.5598 | ||
| RT172 | SETsafe | SETfuse | Through Hole,D4xL15mm | 46 | $ 0.5887 | ||
| RT167 | SETsafe | SETfuse | Through Hole,D4xL15mm | 83 | $ 0.5887 | ||
| RT216 | SETsafe | SETfuse | Through Hole,D4xL15mm | 31 | $ 0.5887 | ||
| RT152 | SETsafe | SETfuse | Through Hole,D4xL15mm | 7 | $ 0.5887 |



