OmniVision OV02C10-GA5A-001A
| Hersteller | |
| Herst.-Teilenr. | OV02C10-GA5A-001A |
| LCSC-Nr. | C7465478 |
| Verp. | SOD-123 |
| Kundennummer | |
| Hauptmerkm. | SOD-123 Image Sensors, Camera RoHS |
| Datenblatt | OmniVision OV02C10-GA5A-001A |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Hersteller | OmniVision | |
| Verp. | SOD-123 | |
| Features | High dynamic range imaging;On-chip defect repair;Multi-camera synchronous trigger |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Hersteller | OmniVision |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOD-123 | |
| Features | High dynamic range imaging;On-chip defect repair;Multi-camera synchronous trigger |
Beschreibung
OmniVision's OV02C is a 1/7-inch, 2-megapixel image sensor designed for full HD video in narrow-bezel premium laptops, tablets, and IoT devices. The OV02C is a fully-featured image sensor that combines superior video performance and ultra-low power consumption in an ultra-compact form factor, ideal for high screen-to-body ratio designs. The sensor combines smaller pixel size with high resolution in the smallest footprint to deliver the most vivid video and image quality. It delivers outstanding pixel performance at 60 frames per second (fps) within the thinnest 3mm module Y-dimension, optimized for high screen-to-body ratio designs. Based on OmniVision's PureCel®Plus-S stacked die technology, the OV02C achieves high functionality in the smallest die size. This next-generation pixel technology also provides higher color fidelity and excellent low-light sensitivity, along with a high SNR of 37.5dB for sharper images. In addition, PureCel®Plus-S delivers higher full well capacity, blooming-free operation, and lower power consumption. The OV02C's "always-on" feature enables user presence detection in ultra-low power mode, allowing the system to lock and wake contactlessly to extend battery life. The OV02C also supports multi-camera synchronization and multi-frame HDR for 30fps live video streaming.
Merkmale
- 1.116μm x 1.116μm pixel size
- 1/7.25" optical format
- 34° CRA
- 2MP, 60fps
- Programmable control: frame rate, mirror and flip, cropping, windowing
- Supported image sizes: 2MP (1920x1080), 720p (1280x720), VGA (640x480), etc.
- Supported output formats: 8-bit or 10-bit RGB RAW
- Two-wire serial bus control (SCCB)
- MIPI serial output interface (1-lane or 2-lane) / two-wire serial output
- Two on-chip PLLs
- 2x binning support
- Image quality control: defective pixel correction, auto black level calibration
- Compatible with 4mm x 3.5mm x 2mm module size
Anwendungen
- Laptop/PC
- Wearables
- Tablets, detachables, and 2-in-1 devices
- Smartphones and feature phones
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.9652 | $ 4.97 |
| 10+ | $ 4.2742 | $ 42.74 |
| 30+ | $ 3.8623 | $ 115.87 |
| 100+ | $ 3.4474 | $ 344.74 |
| 500+ | $ 3.2562 | $ 1628.10 |
| 1,000+ | $ 3.1698 | $ 3169.80 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Hersteller | OmniVision | |
| Verp. | SOD-123 | |
| Features | High dynamic range imaging;On-chip defect repair;Multi-camera synchronous trigger |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Hersteller | OmniVision |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | SOD-123 | |
| Features | High dynamic range imaging;On-chip defect repair;Multi-camera synchronous trigger |
Beschreibung
OmniVision's OV02C is a 1/7-inch, 2-megapixel image sensor designed for full HD video in narrow-bezel premium laptops, tablets, and IoT devices. The OV02C is a fully-featured image sensor that combines superior video performance and ultra-low power consumption in an ultra-compact form factor, ideal for high screen-to-body ratio designs. The sensor combines smaller pixel size with high resolution in the smallest footprint to deliver the most vivid video and image quality. It delivers outstanding pixel performance at 60 frames per second (fps) within the thinnest 3mm module Y-dimension, optimized for high screen-to-body ratio designs. Based on OmniVision's PureCel®Plus-S stacked die technology, the OV02C achieves high functionality in the smallest die size. This next-generation pixel technology also provides higher color fidelity and excellent low-light sensitivity, along with a high SNR of 37.5dB for sharper images. In addition, PureCel®Plus-S delivers higher full well capacity, blooming-free operation, and lower power consumption. The OV02C's "always-on" feature enables user presence detection in ultra-low power mode, allowing the system to lock and wake contactlessly to extend battery life. The OV02C also supports multi-camera synchronization and multi-frame HDR for 30fps live video streaming.
Merkmale
- 1.116μm x 1.116μm pixel size
- 1/7.25" optical format
- 34° CRA
- 2MP, 60fps
- Programmable control: frame rate, mirror and flip, cropping, windowing
- Supported image sizes: 2MP (1920x1080), 720p (1280x720), VGA (640x480), etc.
- Supported output formats: 8-bit or 10-bit RGB RAW
- Two-wire serial bus control (SCCB)
- MIPI serial output interface (1-lane or 2-lane) / two-wire serial output
- Two on-chip PLLs
- 2x binning support
- Image quality control: defective pixel correction, auto black level calibration
- Compatible with 4mm x 3.5mm x 2mm module size
Anwendungen
- Laptop/PC
- Wearables
- Tablets, detachables, and 2-in-1 devices
- Smartphones and feature phones
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Typ | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

