LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX696CWE+T product image
Immagini a scopo illustrativo

MAXIM MAX696CWE+T

Produttore
Cod. Prod.
MAX696CWE+T
Cod. LCSC
C7459796
Imballo
SOIC-16
Numero Cliente
Attr. chiave
35ms 2 SOIC-16 Supervisors RoHS
Scheda TecnicaMAXIM MAX696CWE+T
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 22.2219$ 22.22
200+$ 8.8667$ 1773.34
500+$ 8.5712$ 4285.60
1,000+$ 8.4242$ 8424.20
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMAXIM
ImballoSOIC-16
Reset Timeout35ms
output typePush-pull
Operating Temperature0℃~+70℃@(TA)
Function-
Reset Active LevelActive High;Active Low
standby current-
Voltage - Supply-
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored2

Descrizione

Traduzione AI

The MAX696/MAX697 supervisory circuits reduce the complexity and number of components required for power-supply monitoring and battery-control functions in microprocessor (μP) systems. These include μP reset and backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The MAX696/MAX697 significantly improve system reliability and accuracy compared to that obtained with separate ICs or discrete components.

The MAX696 and MAX697 are supplied in 16-pin packages and perform six functions:

  1. A reset output during power-up, power-down, and brownout conditions. The threshold for this “lowline” reset is adjustable by an external voltagedivider.
  2. A reset pulse if the optional watchdog timer has not been toggled within a specified time.
  3. Individual outputs for low-line and watchdog fault conditions.
  4. The reset time may be left at its default value of 50ms, or may be varied with an external capacitor or clock pulses.
  5. A separate 1.3V threshold detector for power-fail warning, low-battery detection, or to monitor a power supply other than VCC.

The MAX696 also has battery-backup switching for CMOS RAM, CMOS microprocessor, or other lowpower logic.

The MAX697 lacks battery-backup switching, but has write-protection pins (CE IN and CE OUT) for CMOS RAM or EPROM. In addition, it consumes less than 250 microamperes.

Caratteristiche

Traduzione AI
  • Adjustable Low-Line Monitor and Power-Down Reset
  • Power-OK/Reset Time Delay
  • Watchdog Timer—100ms, 1.6s, or Adjustable
  • Minimum Component Count 1μA Standby Current
  • Battery-Backup Power Switching (MAX696)
  • On-Board Gating of Chip-Enable Signals (MAX697) Separate Monitor for Power-Fail or Low-Battery Warning

Applicazioni

Traduzione AI
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP Power Monitoring