LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX912CSE+T product image
Immagini a scopo illustrativo

MAXIM MAX912CSE+T

Produttore
Cod. Prod.
MAX912CSE+T
Cod. LCSC
C7456232
Imballo
SOIC-16
Numero Cliente
Attr. chiave
2 6uA 100uV SOIC-16 Comparators RoHS
Scheda TecnicaMAXIM MAX912CSE+T
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 15.9527$ 15.95
200+$ 6.3647$ 1272.94
500+$ 6.1526$ 3076.30
1,000+$ 6.048$ 6048.00
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Comparators
ProduttoreMAXIM
ImballoSOIC-16
FeaturesLatch function
Ib - Input Bias Current2uA
Output Type-
Propagation Delay(tpd)10ns
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)6uA
Vos - Input Offset Voltage100uV
Output ModeTTL
Operating Temperature0℃~+70℃

Descrizione

Traduzione AI

The MAX913 single and MAX912 dual, high-speed, low-power comparators have differential inputs and complementary TTL outputs. Fast propagation delay (10ns, typ), extremely low supply current, and a wide common-mode input range that includes the negative rail make the MAX912/MAX913 ideal for low-power, high-speed, single +5V (or ±5V) applications such as V/F converters or switching regulators. The MAX912/MAX913 outputs remain stable through the linear region. This feature eliminates output instability common to high-speed comparators when driven with a slow-moving input signal. The MAX912/MAX913 can be powered from a single +5V supply or a ±5V split supply. The MAX913 is an improved plug-in replacement for the LT1016. It provides significantly wider input voltage range and equivalent speed at a fraction of the power. The MAX912 dual comparator has equal performance to the MAX913 and includes independent latch controls.

Caratteristiche

Traduzione AI
  • Single +5V or Dual ±5V Supply Operation
  • Input Range Extends Below Negative Supply
  • Low Power: 6mA (+5V) Per Comparator
  • No Minimum Input Signal Slew-Rate Requirement
  • No Power-Supply Current Spiking
  • Stable in the Linear Region
  • Inputs Can Exceed Either Supply
  • Low Offset Voltage: 0.8mV
  • Now Available in a Small μMAX Package

Applicazioni

Traduzione AI
  • Zero-Crossing Detectors
  • Ethernet Line Receivers
  • Switching Regulators
  • High-Speed Sampling Circuits
  • High-Speed Triggers
  • Extended Range V/F Converters
  • Fast Pulse Width/Height Discriminators

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX912CSE+MAXIMSOIC-160$ 10.1432