LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TPP 65-321M2 product image
Immagini a scopo illustrativo

TRACO POWER TPP 65-321M2

Produttore
Cod. Prod.
TPP 65-321M2
Cod. LCSC
C7364795
Imballo
-
Numero Cliente
Attr. chiave
65 Watt AC/DC Medical Power Supply
Scheda TecnicaTRACO POWER TPP 65-321M2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 223.1551$ 223.16
200+$ 89.0405$ 17808.10
500+$ 86.0658$ 43032.90
1,000+$ 84.5959$ 84595.90
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreTRACO POWER
Imballo-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Descrizione

Traduzione AI

The TPP 65 Series of 65 Watt AC/DC power supplies feature a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 × MOPP). The leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.38 × 3.53 packaging format. The full load operating temperature range is -40°C to +60°C while it goes up to 85°C with 50% load derating (for single output models). The EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

Caratteristiche

Traduzione AI
  • Enclosed power supply with screw terminal connection
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Low leakage current < 75 μa rated for BF applications
  • Risk management process according to ISO 14971 incl. risk management file
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • EMC compliance to IEC 60601-1-2 ed. 4
  • Protection class l and ll
  • Operating up to 5000 m altitude
  • Ready to meet ErP directive, <0.15 W no load power consumption
  • Excellent efficiency of up to 92%
  • Full load operating temperature range is -40°C to +60°C, up to 85°C with 50% load derating (for single output models)
  • Use of industrial quality grade components and excellent thermal management

Applicazioni

Traduzione AI
  • Medical devices
  • Demanding safety and space critical applications
  • Industrial and domestic fields