LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TEL 10-4813WI product image
Immagini a scopo illustrativo

TRACO POWER TEL 10-4813WI

Produttore
Cod. Prod.
TEL 10-4813WI
Cod. LCSC
C7360980
Imballo
DIP,23.8x13.7mm
Numero Cliente
Attr. chiave
15V 18V~75V DIP,23.8x13.7mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER TEL 10-4813WI
Parti alternative1
Disponibile: 2
2 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 38.9832$ 38.98
30+$ 37.1779$ 1115.34
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoDIP,23.8x13.7mm
Output Voltage15V
Ripple Noise80mVp-p
Operating Temperature-40℃~+88℃
Quiescent Supply Current7mA
Voltage - Supply18V~75V
Capacitive Load(Max)560uF
Number of Outputs1
Iout666mA
Frequency - Switching420kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overload protection;Under Voltage Protection
Output Power10W
Conversion Efficiency88%

Descrizione

Traduzione AI

The TEL 10WI series is a range of isolated 10 Watt converters which come in an ultra compact DIP-16 metal package. The design purpose of these series was to miniaturize low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm³. The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load. The converters have an internal input filter to comply with conducted emission EN 55032 class A. The TEL 10WI Series models are an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Caratteristiche

Traduzione AI
  • Most compact 10 Watt converter in DIP-16 metal casing
  • Highest power density of 3.83 W/cm³
  • 6-side shielded metal case with insulated base plate
  • Ultra wide 4:1 input voltage range
  • High efficiency for low thermal loss
  • Operating temperature range of -40°C to +88°C
  • Built-in EN 55032 class A filter
  • Protection against short circuit and overload

Applicazioni

Traduzione AI
  • instrumentation
  • IT
  • industrial electronics

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TEL 10-4812WITRACO POWERDIP,23.8x13.7mm5$ 33.6456