LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TRACO POWER TDN 5-2419WI product image
Immagini a scopo illustrativo

TRACO POWER TDN 5-2419WI

Produttore
Cod. Prod.
TDN 5-2419WI
Cod. LCSC
C7360822
Imballo
DIP,13.2x9.1mm
Numero Cliente
Attr. chiave
9V 9V~36V DIP,13.2x9.1mm DC DC Converters RoHS
Scheda TecnicaTRACO POWER TDN 5-2419WI
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 50.5963$ 50.60
200+$ 20.1882$ 4037.64
500+$ 19.5139$ 9756.95
1,000+$ 19.1805$ 19180.50
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreTRACO POWER
ImballoDIP,13.2x9.1mm
Number of Outputs1
Iout555mA
Output Voltage9V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency81%
Voltage - Supply9V~36V
Output Power5W

Descrizione

Traduzione AI

The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Caratteristiche

Traduzione AI
  • Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
  • I/O-isolation 1'600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to +75°C
  • Short circuit protection
  • Remote On/Off
  • Designed to meet UL 62368-1 (UL 60950-1)