LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-T111B40MC-OGZTFU product image
Abbildung ähnlich

ABLIC S-T111B40MC-OGZTFU

Hersteller
Herst.-Teilenr.
S-T111B40MC-OGZTFU
LCSC-Nr.
C7308905
Verp.
SOT-23-5
Kundennummer
Hauptmerkm.
4V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattABLIC S-T111B40MC-OGZTFU
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.4807$ 0.48
200+$ 0.1919$ 38.38
500+$ 0.1854$ 92.70
1,000+$ 0.1823$ 182.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerABLIC
Verp.SOT-23-5
Output Voltage4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Reverse-polarity current protection

Beschreibung

KI-Übersetzung

The S-T111 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMoS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMoS technology, a larger variety of capacitors are available, including small ceramic capacitors. A small SOT-23-5 package realizes high-density mounting.

Merkmale

KI-Übersetzung
  • Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 190 mV typ. (3.0 V output product, IOUT = 100 mA)
  • Current consumption: During operation: 50 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used
  • Ripple rejection: 80 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor
  • Built-in ON/OFF circuit: Ensures long battery life
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Anwendungen

KI-Übersetzung
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for personal communication device
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for cellular phone

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RS3217-4.0XF5RUNICSOT23-585$ 0.0424
S-T111B40MC-OGZTFGABLICSOT-23-50$ 0.979
RP130N401B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2176
R1122N401A-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.7365
S-1112B40MC-L6ZTFUABLICSOT-23-50$ 0.9789
S-1122B40MC-L8ZTFUABLICSOT-23-50$ 0.4807
XC6220D401MR-GTOREXSOT-250$ 0.9411
XC6220C401MR-GTOREXSOT-250$ 0.9411
XC6223H401MR-GTOREXSOT-250$ 0.2606
XC6223N401MR-GTOREXSOT-250$ 0.4729
XC6223T401MR-GTOREXSOT-250$ 0.4729
XC6701A402MR-GTOREXSOT-250$ 1.0274
S-1111B40MC-NYZTFGABLICSOT-23-50$ 0.7365
S-1121B40MC-N2ZTFGABLICSOT-23-50$ 0.7365
S-1165B40MC-N6ZTFGABLICSOT-23-50$ 0.9518
S-1165B40MC-N6ZTFUABLICSOT-23-50$ 0.9517
R1121N401B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.3223
R1111N401B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.7259
S-816A40AMC-BAPT2GABLICSOT-23-50$ 1.2497
S-816A40AMC-BAPT2UABLICSOT-23-50$ 0.3134