LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1142C28I-E6T1U product image
Immagini a scopo illustrativo

ABLIC S-1142C28I-E6T1U

Produttore
Cod. Prod.
S-1142C28I-E6T1U
Cod. LCSC
C7304941
Imballo
HSOP-6
Numero Cliente
Attr. chiave
2.8V Positive Fixed HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-1142C28I-E6T1U
Parti alternative6
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.0928$ 2.09
200+$ 0.835$ 167.00
500+$ 0.8078$ 403.90
1,000+$ 0.7941$ 794.10
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoHSOP-6
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)4uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage50V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The S-1142C/D Series, developed by using high-withstand voltage CMOS technology, is a positive voltage regulator with a high-withstand voltage, low current consumption, and high-accuracy output voltage. The S-1142C/D Series operates at a high maximum operating voltage of 50 V and a low current consumption of 4.0 μA typ. In addition to a built-in low on-resistance transistor which provides a very small dropout voltage and a large output current, this voltage regulator also has a built-in ON / OFF circuit. An overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor, and a built-in thermal shutdown circuit prevents damage caused by heat.

Caratteristiche

Traduzione AI
  • Output voltage: 2.0 V to 15.0 V, selectable in 0.1 V step
  • Input voltage: 3.0 V to 50 V
  • Output voltage accuracy: ±1.0% (Tj = +25°C); ±3.0% (Tj = -40°C to +105°C)
  • Current consumption: During operation: 4.0 μA typ., 9.0 μA max. (Ta = -40°C to +85°C); During power-off: 0.1 μA typ., 1.0 μA max. (Ta = -40°C to +85°C)
  • Output current: Possible to output 200 mA (VIN ≥ VOUT(S) + 2.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (100%), halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for home electric appliance

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
S-1142B28I-E6T1UABLICHSOP-60$ 0.3885
S-1142B28H-E6T2UABLICHSOP-60$ 1.6429
S-1142A28I-E6T1UABLICHSOP-60$ 0.6874
S-1142D28I-E6T1UABLICHSOP-60$ 2.093
S-1142D28H-E6T2UABLICHSOP-60$ 0.688
S-1142A28H-E6T2UABLICHSOP-60$ 1.5064