Sensata RSF77H100GV
| Hersteller | |
| Herst.-Teilenr. | RSF77H100GV |
| LCSC-Nr. | C7302889 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Float, Level Sensors RoHS |
| Datenblatt | Sensata RSF77H100GV |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The RSF70 series is designed for external mounting through a tank wall, for applications where internal mounting is not possible. Typical applications include vending machines, commercial dishwashers, and vehicle auxiliary water tanks. The series is manufactured in a range of plastics and is available with a choice of seal materials to suit the most commonly used liquids. Switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction. Flying leads or an M12 socket are provided for electrical connection, and cable assemblies with an M12 plug are also available.
Merkmale
- Compression fitting mount
- Flying lead or M12 connector
- Available in nylon, polypropylene, PPS, or PVDF materials
- 25VA and 100VA versions available
- Many models are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Anwendungen
Vending machines, commercial dishwashers, vehicle auxiliary water tanks
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 64.4093 | $ 64.41 |
| 200+ | $ 25.7009 | $ 5140.18 |
| 500+ | $ 24.8406 | $ 12420.30 |
| 1,000+ | $ 24.4168 | $ 24416.80 |
Standardgehäuse5/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Float, Level Sensors | |
| Hersteller | Sensata |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The RSF70 series is designed for external mounting through a tank wall, for applications where internal mounting is not possible. Typical applications include vending machines, commercial dishwashers, and vehicle auxiliary water tanks. The series is manufactured in a range of plastics and is available with a choice of seal materials to suit the most commonly used liquids. Switch action can be reversed by mounting the device so that the float moves upward away from the body, rather than the more common downward direction. Flying leads or an M12 socket are provided for electrical connection, and cable assemblies with an M12 plug are also available.
Merkmale
- Compression fitting mount
- Flying lead or M12 connector
- Available in nylon, polypropylene, PPS, or PVDF materials
- 25VA and 100VA versions available
- Many models are UL recognized components, file number E171218
- WRAS and NSF certified versions available
Anwendungen
Vending machines, commercial dishwashers, vehicle auxiliary water tanks
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |