LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Sensata RSF53H100R1/8 product image
Zdjęcia poglądowe

Sensata RSF53H100R1/8

Producent
Nr części prod.
RSF53H100R1/8
Nr LCSC
C7302850
Opak.
-
Numer Klienta
Klucz. cechy
Float, Level Sensors RoHS
Karta KatalogowaSensata RSF53H100R1/8
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 26.3025$ 26.30
200+$ 10.495$ 2099.00
500+$ 10.1442$ 5072.10
1,000+$ 9.9712$ 9971.20
Standardowa Obudowa5/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The RSF50 series are compact, vertically mounted devices with a single switch point. Installation is possible from either the top or bottom inside the tank, requiring internal tank access. Typical applications include vending machines, printing systems, and chemical metering equipment. These devices are available in a variety of plastics with a choice of seal materials to accommodate the most commonly used liquids. Switch action can be reversed by removing the float, inverting it, and reinstalling it on the stem. Available with M12 x 1.75 or 1/8" NPT mounting threads.

Funkcje

Tłumaczenie AI
  • Compact design; available in nylon, polypropylene, PPS, and PVDF materials; 25VA and 100VA versions
  • Many variants are UL recognized components, file number E171218
  • WRAS and NSF certified versions available
  • 1/8" NPT and M12 thread options

Zastosowania

Tłumaczenie AI

Vending machines, printing systems, metering equipment