LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Sensata RSF47HFP product image
실제 제품과 다를 수 있음

Sensata RSF47HFP

제조업체
제조사 품번
RSF47HFP
LCSC 번호
C7302849
포장
-
고객 번호
주요 제원
Float, Level Sensors RoHS
데이터시트Sensata RSF47HFP
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 64.557$ 64.56
200+$ 25.7596$ 5151.92
500+$ 24.8993$ 12449.65
1,000+$ 24.474$ 24474.00
표준 패키지5/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Float, Level Sensors
제조업체Sensata
포장-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The RSF40 series is designed as a compact internal mount device with multiple options, making it ideal for size-sensitive applications. Installation of this series requires access to the interior of the tank. The series is manufactured in a variety of materials with a choice of seal materials to accommodate the most commonly used liquids. The switching action can be reversed by rotating the device 180°. Flying leads or M12 sockets are available for electrical connection, as well as cable assemblies with M12 plugs. Customized versions for specific applications are also available.

주요 특징

AI 번역
  • Compact design
  • Flying lead or M12 connector connection
  • Available in nylon, polypropylene, PPS, and PVDF materials
  • Available in 25VA and 100VA versions
  • Many variants are UL recognized components, file number E171218
  • WRAS and NSF certified versions available

응용 분야

AI 번역
  • Vending machines
  • Commercial washing machines
  • Evaporator units