LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED C5SMF-BJF-CR14Q4T1 product image
Immagini a scopo illustrativo

CREE LED C5SMF-BJF-CR14Q4T1

Produttore
Cod. Prod.
C5SMF-BJF-CR14Q4T1
Cod. LCSC
C7227335
Imballo
Through Hole,D=5mm
Numero Cliente
Attr. chiave
742mcd Blue 20mA 3.4V 470nm Through Hole,D=5mm LED Indication - Discrete RoHS
Scheda TecnicaCREE LED C5SMF-BJF-CR14Q4T1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4046$ 0.40
200+$ 0.1615$ 32.30
500+$ 0.1561$ 78.05
1,000+$ 0.1534$ 153.40
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED Indication - Discrete
ProduttoreCREE LED
ImballoThrough Hole,D=5mm
Lens ColorBlue Lens
Viewing Angle-
Luminous Intensity742mcd
Illumination ColorBlue
Forward Current20mA
Voltage - Forward(Vf)3.4V
Wavelength470nm

Descrizione

Traduzione AI

These oval LEDs are specifically designed for full- color video screens, digital billboards and passenger- information signs. The oval- shaped radiation pattern and high luminous intensity ensure that these devices are excellent for bright sunlight or low power consumption outdoor applications. These lamps are made with an advanced optical- grade epoxy that offers superior high- temperature and high- moisture- resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti- UV material in order to reduce the effects of long- term exposure to direct sunlight.

Caratteristiche

Traduzione AI
  • Size (mm): 5
  • Color and Typical Dominant Wavelength: Red (621nm) Green (527nm) Blue (470nm)
  • Luminous Intensity (mcd) CSSMF-RJF/RJE: (1100-4180) CSSMF-GJF/GJE: (2130-8200) CSSMF-BJF/BJE: (550-2130)
  • Lead - Free
  • RoHS Compliant

Applicazioni

Traduzione AI
  • Electronic Signs & Signals (ESS)
  • Full Color Video Screen
  • Digital Billboards
  • Motorway Signs
  • Variable Message Sign (VMS)
  • Advertising Signs
  • Petrol Signs