Bel Fuse LRSA32-15-900
| 제조업체 | |
| 제조사 품번 | LRSA32-15-900 |
| LCSC 번호 | C7217035 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Converters RoHS |
| 데이터시트 | Bel Fuse LRSA32-15-900 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V | |
| Operating Temperature | -40℃~+45℃ | |
| Output current (maximum value) | 32A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%;92% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+45℃ | |
| Output current (maximum value) | 32A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%;92% |
개요
The LRSA product series is a power supply system specifically designed for railway and metro applications. The system complies with applicable railway standards, primarily including EN 50155, EN 50121-4, and the corresponding AREMA standards. The power supply system is designed to accommodate special LR converters, such as the LR2320-9 or LR2540-9. One of its key features is the enhanced voltage isolation (3000 VAC) between the outputs, alarm signals, and the metal enclosure (or ground). The system consists of a rack that accommodates up to 6 converters, allowing redundant configurations in terms of input and output power. Transfer relay contacts are provided to monitor output voltage functionality. A disable function is provided for remote on/off control.
주요 특징
- Compliant with AREMA, EN 50155, and EN 50121-4 standards
- Complies with all 6 RoHS directive substances
- 5-year warranty
- 19-inch rack system, convection cooled
- Extremely rugged and reliable design for harsh environments
- Class I equipment
- Very high isolation on all output circuits
- Excellent surge and transient protection
- Wide input voltage range 90 ~ 264 VAC, 50 ~ 60 Hz
- Power factor >0.93, harmonics compliant with IEC/EN 61000-3-2
- Active output current sharing
- Output voltage monitoring with changeover relay contact
- Inrush current limiting
- Hot-swap capable
- Inhibit function
- Safety certified to UL/CSA 62368-1 and IEC/EN 62368-1
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 9386.2757 | $ 9386.28 |
| 200+ | $ 3745.1858 | $ 749037.16 |
| 500+ | $ 3620.0363 | $ 1810018.15 |
| 1,000+ | $ 3558.1973 | $ 3558197.30 |
표준 패키지4/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V | |
| Operating Temperature | -40℃~+45℃ | |
| Output current (maximum value) | 32A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%;92% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+45℃ | |
| Output current (maximum value) | 32A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90%;92% |
개요
The LRSA product series is a power supply system specifically designed for railway and metro applications. The system complies with applicable railway standards, primarily including EN 50155, EN 50121-4, and the corresponding AREMA standards. The power supply system is designed to accommodate special LR converters, such as the LR2320-9 or LR2540-9. One of its key features is the enhanced voltage isolation (3000 VAC) between the outputs, alarm signals, and the metal enclosure (or ground). The system consists of a rack that accommodates up to 6 converters, allowing redundant configurations in terms of input and output power. Transfer relay contacts are provided to monitor output voltage functionality. A disable function is provided for remote on/off control.
주요 특징
- Compliant with AREMA, EN 50155, and EN 50121-4 standards
- Complies with all 6 RoHS directive substances
- 5-year warranty
- 19-inch rack system, convection cooled
- Extremely rugged and reliable design for harsh environments
- Class I equipment
- Very high isolation on all output circuits
- Excellent surge and transient protection
- Wide input voltage range 90 ~ 264 VAC, 50 ~ 60 Hz
- Power factor >0.93, harmonics compliant with IEC/EN 61000-3-2
- Active output current sharing
- Output voltage monitoring with changeover relay contact
- Inrush current limiting
- Hot-swap capable
- Inhibit function
- Safety certified to UL/CSA 62368-1 and IEC/EN 62368-1
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

