LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Aimtec AMEL10-15S277HAVZ-B product image
Abbildung ähnlich

Aimtec AMEL10-15S277HAVZ-B

Hersteller
Herst.-Teilenr.
AMEL10-15S277HAVZ-B
LCSC-Nr.
C7214967
Verp.
DIP,40x25.4mm
Kundennummer
Hauptmerkm.
10W Efficient AC-DC Power Supply Module
DatenblattAimtec AMEL10-15S277HAVZ-B
Alternativteile2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 19.0835$ 19.08
200+$ 7.6149$ 1522.98
500+$ 7.3604$ 3680.20
1,000+$ 7.2346$ 7234.60
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/AC DC Converters
HerstellerAimtec
Verp.DIP,40x25.4mm
Quiescent Dissipation0.1W
Ripple Noise50mVp-p
Height21mm
Output Voltage15V
Capacitive Load(Max)820uF
Output Current(Max)660mA
Isolation Voltage(Vrms)4kV
Output Power10W
Voltage - Input(DC)85VAC~305VAC;100V~430V
Switching Frequency65kHz
TypePlastic encapsulated type
Operating Temperature Range-40℃~+85℃
Length40mm
Output Voltage Accuracy±2%
Width25.4mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency84%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Beschreibung

KI-Übersetzung

AMEL10-277HAVZ series is an efficient 10W AC-DC power supply module. Offering a commercial input voltage range of 85 - 305VAC, output voltage ranges from 3.3 - 24V, low power consumption, high efficiency and high reliability. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Merkmale

KI-Übersetzung
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 100mV(p - p), max.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output
  • Efficiency up to 85%
  • Certified: IEC/EN/UL62368 - 1, EN61558 - 2 - 16:2009+61:2013
  • Designed to meet: EN60335 - 1, IEC/EN60601 - 1 (2xMOPP), IEC61558 - 2 - 16

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AMEL10-15S277HAVZAimtecDIP,40x25.4mm0$ 19.1979
AMEL10-12S277HAVZAimtecDIP,40x25.4mm0$ 19.0835