LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
DIODES AP7353D-31FS4-7 product image
Immagini a scopo illustrativo

DIODES AP7353D-31FS4-7

Produttore
Cod. Prod.
AP7353D-31FS4-7
Cod. LCSC
C7214720
Imballo
X2-DFN1010-4
Numero Cliente
Attr. chiave
3.1V Positive Fixed X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaDIODES AP7353D-31FS4-7
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.2769$ 0.28
200+$ 0.1105$ 22.10
500+$ 0.1068$ 53.40
1,000+$ 0.105$ 105.00
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreDIODES
ImballoX2-DFN1010-4
Output Voltage3.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)18uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Output discharge

Descrizione

Traduzione AI

The DIODES AP7353 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7353 includes a voltage reference, error amplifier, current-limit circuit, and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered. With its high PSRR, good line regulation, and fast load transient response, the AP7353 is well suited for handheld/wearable communication equipment that require stable voltage sources. The AP7353 is packaged in the X1-WLB0707-4 (Type A1) and X2-DFN1010-4 (Type B), which allow for a reduced footprint and denser PCB layout.

Caratteristiche

Traduzione AI
  • Low VIN and Wide VIN Range: 2.0V to 5.5V Guarantee Output Current, 250mA
  • VOUT Accuracy ±1%
  • Ripple Rejection 90dB at 1kHz, lour = 10mA
  • Ripple Rejection 70dB at 10kHz, lour = 250mA
  • Low Output Noise, 10μVrms from 10Hz to 100kHz at 10mA
  • Quiescent Current as Low as 18μA (Typ.)
  • VOUT Fixed 1.8V to 4.7V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Applicazioni

Traduzione AI
  • Smartphones/PADs
  • RF supplies
  • Cameras
  • Portable videos
  • Portable media players
  • Wireless adaptors
  • Wireless communication

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
TPL903231-DF1R3PEAKDFN-4(1x1)74$ 0.4574
AP7353-31FS4-7DIODESX2-DFN1010-40$ 0.2769
NCP160AMX310TBGonsemiXDFN-4-EP(1x1)0$ 0.1123
RP122K311B-TRNisshinbo Micro Devices Inc.DFN1010-4B0$ 0.5476
RP122K311D-TRNisshinbo Micro Devices Inc.DFN1010-4B0$ 0.3847
LP5907SNX-3.1/NOPBTIX2-SON-4-EP(1x1)0$ 0.2205
NCP114AMX310TCGonsemiUDFN-4-EP(1x1)0$ 0.0884
NCP114AMX310TBGonsemiUDFN-4(1x1)0$ 0.0884
BU31UA3WNVX-TLROHMDFN-4-EP(1x1)0$ 0.3111
XC6223N3119R-GTOREXUSPQ-4B030$ 0.4971