LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Aimtec AM20EW-4803SH30-NZ product image
Immagini a scopo illustrativo

Aimtec AM20EW-4803SH30-NZ

Produttore
Cod. Prod.
AM20EW-4803SH30-NZ
Cod. LCSC
C7213993
Imballo
DIP,51.5x26.5mm
Numero Cliente
Attr. chiave
DIP,51.5x26.5mm AC DC Configurable Power Supply Modules RoHS
Scheda TecnicaAimtec AM20EW-4803SH30-NZ
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 55.7684$ 55.77
200+$ 22.2522$ 4450.44
500+$ 21.5082$ 10754.10
1,000+$ 21.1414$ 21141.40
Package Standard10/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ProduttoreAimtec
ImballoDIP,51.5x26.5mm
Height12mm
Switching Frequency270kHz
Ripple Noise100mVp-p
FeaturesOver Current Protection;Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery;Programmable output voltage
Capacitive Load(Max)10000uF
Output Current(Max)5A
Conversion Efficiency86%
Voltage - Supply18V~75V
Output Voltage3.3V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length51.5mm
Output Voltage Accuracy±1%
Width26.5mm

Caratteristiche

Traduzione AI
  • Efficiency up to 90%
  • Ultra-wide 4:1 Input range
  • No-load consumption ≤0.15W
  • Over Current protection
  • Input under voltage lockout
  • On/Off Remote Control
  • Over Voltage Protection
  • I/Output Isolation 1500, 2250 & 3000VDC
  • Operating Temperature: -40°C to +85°C
  • Continuous Short Circuit protection
  • Add suffix “-K” for optional heatsink for metal cased models only.
  • Add suffix “-ST” for optional screw terminal bottom plate or “-STD” for optional DIN Rail screw terminal bottom plate and reverse voltage protection. Their minimum input voltage and startup voltage have to be increased by 1V.
  • Add suffix “-K-ST” for optional heatsink and screw terminal bottom plate(for metal cased models only) or “-K-STD” for optional heatsink and DIN Rail screw terminal bottom plate and reverse voltage protection(for metal cased models only).