LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Crouzet GNR45DCZP product image
Abbildung ähnlich

Crouzet GNR45DCZP

Hersteller
Herst.-Teilenr.
GNR45DCZP
LCSC-Nr.
C7198399
Verp.
-
Kundennummer
Hauptmerkm.
1 Form A (SPST-NO) 24V~500V DC 45A Solid State Relays (SSR) RoHS
DatenblattCrouzet GNR45DCZP
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 298.557$ 298.56
200+$ 119.1258$ 23825.16
500+$ 115.1464$ 57573.20
1,000+$ 113.1794$ 113179.40
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Solid State Relays (SSR)
HerstellerCrouzet
Verp.-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)580A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Reverse polarity protection
Forward Current(If)-
Load Voltage24V~500V
Input typeDC
Load Current45A

Beschreibung

KI-Übersetzung

Crouzet solid state relays are designed for virtually any application, offering an extremely long service life, easy installation, user-friendly operation, rugged construction, and versatile functionality.

Merkmale

KI-Übersetzung
  • Output current: 30, 32, and 45 A
  • Output voltage: 25–500 V AC
  • Control voltage: 4–32 V DC and 180–280 V AC
  • Special zero-crossing (suitable for resistive, inductive, and capacitive loads)
  • Integrated IP20 touch-proof removable cover
  • High immunity level with built-in overvoltage protection
  • LED input status indicator