PANASONIC AQZ207G
| Producent | |
| Nr części prod. | AQZ207G |
| Nr LCSC | C719672 |
| Opak. | DIP-4 |
| Numer Klienta | |
| Klucz. cechy | 1 Form A (SPST-NO) 1.25V 0V~200V DIP-4 Solid State Relays (SSR) RoHS |
| Karta Katalogowa | PANASONIC AQZ207G |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | PANASONIC | |
| Opak. | DIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.25V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 0V~200V | |
| Input type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | PANASONIC | |
| Opak. | DIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.25V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 0V~200V | |
| Input type | - |
Opis
The AQZ207G# is a high-capacity device in a slim SIL package, rated up to 6A. This power PhotoMOS relay can switch across a wide range of currents and voltages, controlling load types from very small loads up to 6A AC/DC current, making it suitable for timing controllers, motors, and lighting. Key features include low ON-resistance (typical <0.015Ω, AQZ202G) and high-sensitivity LED operating current (typical 1 mA). The device supports bidirectional AC/DC control without requiring load-type differentiation as with conventional solid-state relays. Its compact 4-pin SIL package measures 21.0 mm (L) × 3.5 mm (W) × 12.5 mm (H), enabling high-density mounting. Additionally, it features a low off-state leakage current of 10 μA maximum and an extremely low closed-circuit offset voltage, enabling distortion-free control of low-level analog signals — a capability not achievable with TRIACs, photocouplers, or conventional solid-state relays.
Funkcje
- High-capacity PhotoMOS relay for switching wide current and voltage ranges, controlling loads from minimal to maximum 6A AC/DC.
- Low on-resistance and high sensitivity — typical on-resistance below 0.015Ω (AQZ202G), typical LED operating current 1mA.
- AC/DC compatible with bidirectional control — no distinction required based on load type.
- Slim SIL 4-pin package for compact, high-density mounting.
- Low off-state leakage current up to 10μA.
- Analog low-level signal control capability — ultra-low closed-circuit offset voltage enables distortion-free control.
Zastosowania
- Traffic signal lights
- Measuring instruments
- Industrial machinery
- Mercury relay replacement
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 23.1191 | $ 23.12 |
| 10+ | $ 22.3881 | $ 223.88 |
Standardowa Obudowa25/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | PANASONIC | |
| Opak. | DIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.25V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 0V~200V | |
| Input type | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Solid State Relays (SSR) | |
| Producent | PANASONIC | |
| Opak. | DIP-4 | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | - | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Surge(Itsm) | - |
| Typ | Opis | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Forward voltage | 1.25V | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 0V~200V | |
| Input type | - |
Opis
The AQZ207G# is a high-capacity device in a slim SIL package, rated up to 6A. This power PhotoMOS relay can switch across a wide range of currents and voltages, controlling load types from very small loads up to 6A AC/DC current, making it suitable for timing controllers, motors, and lighting. Key features include low ON-resistance (typical <0.015Ω, AQZ202G) and high-sensitivity LED operating current (typical 1 mA). The device supports bidirectional AC/DC control without requiring load-type differentiation as with conventional solid-state relays. Its compact 4-pin SIL package measures 21.0 mm (L) × 3.5 mm (W) × 12.5 mm (H), enabling high-density mounting. Additionally, it features a low off-state leakage current of 10 μA maximum and an extremely low closed-circuit offset voltage, enabling distortion-free control of low-level analog signals — a capability not achievable with TRIACs, photocouplers, or conventional solid-state relays.
Funkcje
- High-capacity PhotoMOS relay for switching wide current and voltage ranges, controlling loads from minimal to maximum 6A AC/DC.
- Low on-resistance and high sensitivity — typical on-resistance below 0.015Ω (AQZ202G), typical LED operating current 1mA.
- AC/DC compatible with bidirectional control — no distinction required based on load type.
- Slim SIL 4-pin package for compact, high-density mounting.
- Low off-state leakage current up to 10μA.
- Analog low-level signal control capability — ultra-low closed-circuit offset voltage enables distortion-free control.
Zastosowania
- Traffic signal lights
- Measuring instruments
- Industrial machinery
- Mercury relay replacement
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |