Amphenol EL3V271B00
| 제조업체 | |
| 제조사 품번 | EL3V271B00 |
| LCSC 번호 | C7183151 |
| 포장 | Through Hole,P=3.81mm |
| 고객 번호 | |
| 주요 제원 | 12A 3x9P 300V Black 16~28 Through Hole 9 3 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| 데이터시트 | Amphenol EL3V271B00 |
| 맞춤 케이블 | 최소 1개부터 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| 제조업체 | Amphenol | |
| 포장 | Through Hole,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 3x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 27P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 3 | |
| Pitch | 3.81mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| 제조업체 | Amphenol | |
| 포장 | Through Hole,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 3x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| 타입 | 설명 | |
|---|---|---|
| Number of Pins | 27P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 3 | |
| Pitch | 3.81mm |
개요
This is the high-density three-tier version of the ELV terminal block, as shown on page 60 as the .150" ELV terminal block. Molded in a three-tier configuration, with total contact counts ranging from 6 to 30. These modules can be stacked adjacent to each other on the board without wasting space. The moving cage clamp wire termination ensures reliability and reusability.
주요 특징
- High-density three-row configuration
- 6 to 30 total contacts
- Adjacent stackable with no wasted positions
- Moving cage clamp terminals for reliability and reusability
- Available in black or green
- Housing: Polyamide 4/6, UL 94V-0, black or green
- Contacts: Brass, tin-lead plated
- Wire clamp/screw: Copper alloy, nickel plated
- Wire range: 16–28 AWG
- Strip length: 0.250 in
- Recommended torque: 2.2 lb-in (0.25 N-m)
- Minimum hole diameter: 0.047 in
- Current rating: 12A
- Working voltage: 300V
- Insulation resistance: > 10³ MΩ
- Dielectric withstanding voltage: < 16001
- Wire pull-out force per UL 486E Section 14
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 13.0616 | $ 13.06 |
| 200+ | $ 5.2126 | $ 1042.52 |
| 500+ | $ 5.038 | $ 2519.00 |
| 1,000+ | $ 4.9523 | $ 4952.30 |
표준 패키지25/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| 제조업체 | Amphenol | |
| 포장 | Through Hole,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 3x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 27P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 3 | |
| Pitch | 3.81mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| 제조업체 | Amphenol | |
| 포장 | Through Hole,P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 3x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| 타입 | 설명 | |
|---|---|---|
| Number of Pins | 27P | |
| Wire Gauge - AWG | 16~28 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 3 | |
| Pitch | 3.81mm |
개요
This is the high-density three-tier version of the ELV terminal block, as shown on page 60 as the .150" ELV terminal block. Molded in a three-tier configuration, with total contact counts ranging from 6 to 30. These modules can be stacked adjacent to each other on the board without wasting space. The moving cage clamp wire termination ensures reliability and reusability.
주요 특징
- High-density three-row configuration
- 6 to 30 total contacts
- Adjacent stackable with no wasted positions
- Moving cage clamp terminals for reliability and reusability
- Available in black or green
- Housing: Polyamide 4/6, UL 94V-0, black or green
- Contacts: Brass, tin-lead plated
- Wire clamp/screw: Copper alloy, nickel plated
- Wire range: 16–28 AWG
- Strip length: 0.250 in
- Recommended torque: 2.2 lb-in (0.25 N-m)
- Minimum hole diameter: 0.047 in
- Current rating: 12A
- Working voltage: 300V
- Insulation resistance: > 10³ MΩ
- Dielectric withstanding voltage: < 16001
- Wire pull-out force per UL 486E Section 14
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
주문제작 케이블: 최소 1개부터
LCSC는 전자 부품 및 전기 응용 분야의 다양한 요구 사항을 충족하기 위해 비용 효율적인 맞춤형 케이블 솔루션을 포괄적으로 제공합니다. 당사의 제품은 RoHS 및 UL 표준을 준수하여 우수한 품질과 신뢰성을 보장합니다. 풍부한 커넥터 현지 재고를 바탕으로 최소 주문 수량 제한 없는 유연한 서비스, 빠른 견적 및 단기 납기를 제공하여 귀하의 구매 프로세스를 더욱 쉽고 효율적으로 만들어 드립니다. 자세히 알아보기.