LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6215P212HR-G product image
Immagini a scopo illustrativo

TOREX XC6215P212HR-G

Produttore
Cod. Prod.
XC6215P212HR-G
Cod. LCSC
C7157243
Imballo
USP-3
Numero Cliente
Attr. chiave
2.1V Positive Fixed USP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6215P212HR-G
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.6699$ 0.67
200+$ 0.2668$ 53.36
500+$ 0.2592$ 129.60
1,000+$ 0.2546$ 254.60
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoUSP-3
Output Voltage2.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)800nA
Output ConfigurationPositive
Operating Voltage6V
Output Current195mA
FeaturesShort Circuit Protection
Output TypeFixed

Descrizione

Traduzione AI

The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.

Caratteristiche

Traduzione AI
  • USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
  • Maximum Output Current: 200 mA (300 mA Limit, TYP.)
  • Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
  • Operating Input Voltage: 1.5 V ~ 6.0 V
  • Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
  • Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
  • Low Power Consumption: 0.8 μA (TYP.)
  • Stand-by Current: Less than 0.1 μA
  • Operating Temperature Range: -40°C - 85°C
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Current Limiter Circuit Built-In
  • Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XC6218P212HR-GTOREXUSP-3(1.2x1.2)0$ 0.5244