LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CITIZEN CLU703-1202E1-243H5X3 product image
Zdjęcia poglądowe

CITIZEN CLU703-1202E1-243H5X3

Producent
Nr części prod.
CLU703-1202E1-243H5X3
Nr LCSC
C7108199
Opak.
-
Numer Klienta
Klucz. cechy
1330lm 2400K 90 36.5V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaCITIZEN CLU703-1202E1-243H5X3
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 7.1776$ 7.18
216+$ 2.865$ 618.84
486+$ 2.7682$ 1345.35
1,026+$ 2.7222$ 2792.98
Standardowa Obudowa54/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentCITIZEN
Opak.-
Lumens1330lm
Color Temperature2400K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)36.5V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Opis

Tłumaczenie AI

Through improved packaging technology, the High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, with luminous efficacy improved by 7% over the previous version. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, the product is available in a wide range of models. Leveraging these characteristics, the product can be applied to a broader range of applications, including ultra-narrow beam micro spotlights with a half-angle of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design versatility is also excellent.

Funkcje

Tłumaczenie AI
  • Mechanical dimensions: 13.5×13.5×1.4mm
  • Package structure: Chip-on-board aluminum substrate
  • Reference components: M3 screw, connector
  • Color Rendering Index (Ra): 90 minimum
  • Nominal color temperature: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
  • Thermal resistance: 1.7℃/W
  • Maximum drive current: 600mA
  • RoHS compliant
  • Optimized die layout for enhanced optical performance
  • Wide luminous flux range with high efficacy
  • Improved lumen density vs. previous generation
  • UL recognized component (E358566)

Zastosowania

Tłumaczenie AI

Ultra-narrow angle mini spotlight, track light, downlight, wall washer, floodlight