LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Cornell Dubilier Electronics CDV16FF302JO3 product image
Immagini a scopo illustrativo

Cornell Dubilier Electronics CDV16FF302JO3

Produttore
Cod. Prod.
CDV16FF302JO3
Cod. LCSC
C7100987
Imballo
-
Numero Cliente
Attr. chiave
±5% 1kV 3nF Mica and PTFE Capacitors RoHS
Scheda TecnicaCornell Dubilier Electronics CDV16FF302JO3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 23.1175$ 23.12
200+$ 9.2243$ 1844.86
500+$ 8.9167$ 4458.35
1,000+$ 8.7636$ 8763.60
Package Standard50/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Mica and PTFE Capacitors
ProduttoreCornell Dubilier Electronics
Imballo-
Tolerance±5%
Operating Temperature-55℃~+150℃
Voltage Rating1kV
Capacitance3nF

Descrizione

Traduzione AI

CDV16 mica capacitors are ideal for snubber and RF applications, capable of handling dV/dt up to 275,000 V/μs while ensuring controlled, resonance-free performance up to 1 GHz. CDV16/CD16 mica capacitors excel in snubber applications and high-frequency applications such as RF and CATV. The high pulse current capability of CDV16 capacitors makes them particularly well-suited for pulse and snubber applications. CDV16 capacitors can withstand an unlimited number of pulses at a dV/dt of 275,000 V/μs. Compared to CDV19 mica capacitors, dV/dt capability is improved by 20%, while the CDV16 is smaller in size. CDV16 capacitors can handle higher peak currents up to 825 A. They also handle high continuous RMS currents at frequencies from 5 MHz to 30 MHz. For example, a 3000 pF CDV16 capacitor can continuously handle 6.2 A RMS at 13.56 MHz, at a cost of just one-quarter that of an equivalent ceramic capacitor. In addition to being ideal for snubber applications, the CDV16 is also suitable for RF applications. Its compact size and closer lead spacing improve insertion loss performance, with insertion loss data typically within ±0.2 dB, even at frequencies exceeding 1 GHz.

Caratteristiche

Traduzione AI
  • Handles up to 9.0 A continuous RMS current
  • Ultra-low ESR from 10 to 100 MHz
  • Low, notch-free impedance at 1 GHz
  • Stable: capacitance invariant with voltage (V), time (t), and frequency (f)
  • Very high Q at UHF/VHF frequencies
  • Available in tape and reel packaging
  • dV/dt capability up to 275,000 V/μs
  • Peak current capability up to 1500 A

Applicazioni

Traduzione AI

Buffer applications, RF applications, CATV applications