onsemi CAT28C64BT13-90
| Hersteller | |
| Herst.-Teilenr. | CAT28C64BT13-90 |
| LCSC-Nr. | C7100299 |
| Verp. | TSOP-28 |
| Kundennummer | |
| Hauptmerkm. | 64Kbit Parallel Port (Parallel) TSOP-28 Memory |
| Datenblatt | onsemi CAT28C64BT13-90 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSOP-28 | |
| Operating Temperature | - | |
| Features | Hardware write protection function;Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;30mA | |
| Clock Frequency | - | |
| Access Time | 90ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1mA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSOP-28 | |
| Operating Temperature | - | |
| Features | Hardware write protection function;Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;30mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | - | |
| Access Time | 90ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1mA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 100,000 cycles |
Beschreibung
The CAT28C64B is a fast, low power, 5V-only CMOS Parallel EEPROM organized as 8Kx8 -bits. It requires a simple interface for in-system programming. On-chip address and data latches, self-timed write cycle with auto-clear and VCC power up/down write protection eliminate additional timing and protection hardware. DATA Polling and Toggle status bits signal the start and end of the self-timed write cycle. Additionally, the CAT28C64B features hardware and software write protection. The CAT28C64B is manufactured using Catalyst’s advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 100 years. The device is available in JEDEC-approved 28-pin DIP, TSOP, SOIC, or 32-pin PLCC package.
Merkmale
- Fast read access times: – 90/120/150ns
- Low power CMOS dissipation:
- Active: 25 mA max.
- Standby: 100μA max.
- Simple write operation:
- On-chip address and data latches
- Self-timed write cycle with auto-clear
- Fast write cycle time: – 5ms max.
- CMOS and TTL compatible I/O
- Hardware and software write protection
- Commercial, industrial and automotive temperature ranges
- Automatic page write operation:
- 1 to 32 bytes in 5ms
- Page load timer
- End of write detection:
- Toggle bit
- Data polling
- 100,000 program/erase cycles
- 100 year data retention
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.6475 | $ 2.65 |
| 200+ | $ 1.0563 | $ 211.26 |
| 500+ | $ 1.0214 | $ 510.70 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSOP-28 | |
| Operating Temperature | - | |
| Features | Hardware write protection function;Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;30mA | |
| Clock Frequency | - | |
| Access Time | 90ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1mA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | onsemi | |
| Verp. | TSOP-28 | |
| Operating Temperature | - | |
| Features | Hardware write protection function;Software write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 64Kbit | |
| Voltage - Supply | 4.5V~5.5V;30mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | - | |
| Access Time | 90ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1mA | |
| Interface | Parallel Port (Parallel) | |
| Write Cycle Endurance | 100,000 cycles |
Beschreibung
The CAT28C64B is a fast, low power, 5V-only CMOS Parallel EEPROM organized as 8Kx8 -bits. It requires a simple interface for in-system programming. On-chip address and data latches, self-timed write cycle with auto-clear and VCC power up/down write protection eliminate additional timing and protection hardware. DATA Polling and Toggle status bits signal the start and end of the self-timed write cycle. Additionally, the CAT28C64B features hardware and software write protection. The CAT28C64B is manufactured using Catalyst’s advanced CMOS floating gate technology. It is designed to endure 100,000 program/erase cycles and has a data retention of 100 years. The device is available in JEDEC-approved 28-pin DIP, TSOP, SOIC, or 32-pin PLCC package.
Merkmale
- Fast read access times: – 90/120/150ns
- Low power CMOS dissipation:
- Active: 25 mA max.
- Standby: 100μA max.
- Simple write operation:
- On-chip address and data latches
- Self-timed write cycle with auto-clear
- Fast write cycle time: – 5ms max.
- CMOS and TTL compatible I/O
- Hardware and software write protection
- Commercial, industrial and automotive temperature ranges
- Automatic page write operation:
- 1 to 32 bytes in 5ms
- Page load timer
- End of write detection:
- Toggle bit
- Data polling
- 100,000 program/erase cycles
- 100 year data retention
C7100299 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |