LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Bridgelux BXRE-65S0801-E-74 product image
Abbildung ähnlich

Bridgelux BXRE-65S0801-E-74

Hersteller
Herst.-Teilenr.
BXRE-65S0801-E-74
LCSC-Nr.
C7093589
Verp.
-
Kundennummer
Hauptmerkm.
771lm 6500K 98 120° 6.1W 34.4V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattBridgelux BXRE-65S0801-E-74
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.8231$ 5.82
200+$ 2.3243$ 464.86
480+$ 2.2456$ 1077.89
1,000+$ 2.2086$ 2208.60
Standardgehäuse40/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerBridgelux
Verp.-
Lumens771lm
Color Temperature6500K
CRI Color Rendering Index98
Viewing Angle120°
Power(Watts)6.1W
Wavelength - Dominant-
Voltage - Forward(Vf)34.4V
Illumination ColorCold White
Operating Temperature-

Beschreibung

KI-Übersetzung

Bridgelux Thrive combines unique chip, phosphor, and packaging technologies to closely match the spectrum of natural light across the visible wavelength range. Thrive is available for fixed color point luminaires, bringing full-spectrum natural light indoors, as well as for tunable white luminaires that incorporate circadian elements which may influence human health. Thrive's high-fidelity spectral output creates stunning environments with excellent color rendering and superior TM30 metrics. Thrive is available in both SMD components and LED array formats, suitable for a wide range of lighting applications including retail, hospitality, office, education, architectural, museum, healthcare, and residential lighting.

Merkmale

KI-Übersetzung
  • Carefully engineered spectrum, closely matching natural light
  • CRI > 95, R1–R15 > QO, high Rf and Rg values
  • High-efficacy full-spectrum solution
  • No violet chip enhancement required
  • Optimized for warm color temperature
  • Form factor compatible with existing Bridgelux COB arrays
  • Wide product platform selection (SMD and COB)

Anwendungen

KI-Übersetzung

Retail, hospitality, office, educational, architectural, museum, healthcare, and residential lighting