SANKEN SI-3033KS
| Hersteller | |
| Herst.-Teilenr. | SI-3033KS |
| LCSC-Nr. | C7010642 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | 3.3V Positive Fixed SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | SANKEN SI-3033KS |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact surface-mount package (SOP8)
- Output current: 1.0 A
- Compatible with low ESR capacitor
- Low circuit current at output OFF Iq ≤ 350 µA (Io = 0 A, VC = 2 V)
- Low current consumption Iq (OFF) ≤ 1 µA (Vc = 0 V)
- Low dropout voltage VDIF ≤ 0.6 V (Io = 1A)
- 3 types of output voltages (2.5 V, 3.3 V, and variable type) available
- Output ON/OFF control terminal voltage compatible with LS-TTL
- Built-in drooping-type-overcurrent and thermal protection circuits
Anwendungen
KI-Übersetzung
- Local power supplies
- Battery-driven electronic equipment
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.326 | $ 1.33 |
| 200+ | $ 0.5304 | $ 106.08 |
| 500+ | $ 0.5123 | $ 256.15 |
| 1,000+ | $ 0.5032 | $ 503.20 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOP-8 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 350uA | |
| Output Configuration | Positive | |
| Operating Voltage | 17V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Compact surface-mount package (SOP8)
- Output current: 1.0 A
- Compatible with low ESR capacitor
- Low circuit current at output OFF Iq ≤ 350 µA (Io = 0 A, VC = 2 V)
- Low current consumption Iq (OFF) ≤ 1 µA (Vc = 0 V)
- Low dropout voltage VDIF ≤ 0.6 V (Io = 1A)
- 3 types of output voltages (2.5 V, 3.3 V, and variable type) available
- Output ON/OFF control terminal voltage compatible with LS-TTL
- Built-in drooping-type-overcurrent and thermal protection circuits
Anwendungen
KI-Übersetzung
- Local power supplies
- Battery-driven electronic equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LKP2074S-33 | LKWIC | SOP-8 | 128 | $ 2.0449 | ||
| KF33BD-TR | ST | SO-8 | 5,223 | $ 0.8342 | ||
| CM6143-SOPTA | CIMO | SOP8 | 2,997 | $ 3.3924 | ||
| LM39101D-3.3 | HTC | SOP-8 | 185 | $ 0.5793 | ||
| LT1963AES8-3.3#TRPBF | ADI | SO-8 | 0 | $ 14.3019 | ||
| LT1963AES8-3.3#PBF | ADI | SO-8 | 0 | $ 6.9193 | ||
| LT1963ES8-3.3#TRPBF | ADI | SO-8 | 0 | $ 7.9597 | ||
| LT1963ES8-3.3#PBF | ADI | SO-8 | 0 | $ 3.0449 | ||
| GM12041ARDZ-3.3-R7 | GONGMOSEMI | SOIC-8 | 0 | $ 3.2727 | ||
| MIC39101M-3.3/TR | HGSEMI | SOP-8 | 0 | $ 1.0252 |

