VISHAY SD103AWS-G3-18
| Producent | |
| Nr części prod. | SD103AWS-G3-18 |
| Nr LCSC | C6999750 |
| Opak. | SOD-323 |
| Numer Klienta | |
| Klucz. cechy | 1 Independent 40V 600mV@200mA 350mA SOD-323 Single Diodes RoHS |
| Karta Katalogowa | VISHAY SD103AWS-G3-18 |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- The SD103 series is a silicon metal Schottky barrier device protected by a PN junction guard ring.
- Low forward voltage drop and fast switching characteristics make it ideal for use as steering, bias, and coupling diodes in MOS device protection, fast switching, and low logic level applications.
- Other applications include debouncing, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems.
- Suitable for general-purpose applications.
- AEC-Q101 compliant versions available.
- Base part number G3 — Green, commercial grade.
- Base part number HG3 — Green, AEC-Q101 compliant.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1514 | $ 0.15 |
| 200+ | $ 0.0604 | $ 12.08 |
| 500+ | $ 0.0584 | $ 29.20 |
| 1,000+ | $ 0.0574 | $ 57.40 |
Standardowa Obudowa10000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Producent | VISHAY | |
| Opak. | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Typ | Opis | |
|---|---|---|
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 350mA |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- The SD103 series is a silicon metal Schottky barrier device protected by a PN junction guard ring.
- Low forward voltage drop and fast switching characteristics make it ideal for use as steering, bias, and coupling diodes in MOS device protection, fast switching, and low logic level applications.
- Other applications include debouncing, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems.
- Suitable for general-purpose applications.
- AEC-Q101 compliant versions available.
- Base part number G3 — Green, commercial grade.
- Base part number HG3 — Green, AEC-Q101 compliant.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SD103AWS | Guangdong Hottech | SOD-323 | 337,900 | $0.0117 $0.0123 | ||
| SD103AWS | Slkor | SOD-323 | 160,700 | $0.0078 $0.0082 | ||
| SD103AWS | Chao He | SOD-323 | 72,090 | $0.0058 $0.0061 | ||
| SD103AWS S4-TD(0.35) | TDSEMIC | SOD-323 | 35,460 | $ 0.0101 | ||
| 1N5819WS S4 | SEP | SOD-323 | 22,500 | $ 0.0112 | ||
| SD103AWS | YONGYUTAI | SOD-323 | 15,900 | $ 0.0101 | ||
| SD103AWS-AU_R1_000A1 | PANJIT | SOD-323 | 4,370 | $ 0.0614 | ||
| SD103WS | MOT | SOD-323 | 3,150 | $0.0088 $0.0097 | ||
| SD103AWS | baocheng | SOD-323 | 2,200 | $0.0097 $0.0102 | ||
| SD103AWS | MSKSEMI | SOD-323 | 2,000 | $0.0103 $0.0114 | ||
| NSR0340HT1G-HXY | HXY MOSFET | SOD-323 | 500 | $0.0323 $0.034 | ||
| BAT54JFILM-HXY | HXY MOSFET | SOD-323 | 490 | $0.0347 $0.0433 | ||
| BAT48JFILM-HXY | HXY MOSFET | SOD-323 | 150 | $0.0417 $0.0521 | ||
| SD103AWS | ST(Semtech) | SOD-323 | 100 | $ 0.0165 | ||
| 1PS76SB21-HXY | HXY MOSFET | SOD-323 | 60 | $0.0304 $0.038 | ||
| SD103AWSL-TP | MCC | SOD-323FL | 0 | $ 0.0302 | ||
| SD103AWS-E3-08 | VISHAY | SOD-323 | 0 | $ 0.1478 | ||
| SD103AWS-E3-18 | VISHAY | SOD-323 | 0 | $ 0.062 | ||
| SD103AWS-HE3-08 | VISHAY | SC-76 | 0 | $ 1.1552 | ||
| SD103AWS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0535 |

