LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SGMICRO SGM41100-430P04YUDT6G/TR product image
Zdjęcia poglądowe

SGMICRO SGM41100-430P04YUDT6G/TR

Producent
SGMICROAsian Brands
Nr części prod.
SGM41100-430P04YUDT6G/TR
Nr LCSC
C699744
Opak.
UTDFN-6L(1.5x2)
Numer Klienta
Klucz. cechy
UTDFN-6L(1.5x2) Battery Management
Karta KatalogowaSGMICRO SGM41100-430P04YUDT6G/TR
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.4239$ 0.42
10+$ 0.3168$ 3.17
30+$ 0.2709$ 8.13
100+$ 0.2143$ 21.43
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProducentSGMICRO
Opak.UTDFN-6L(1.5x2)
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection

Opis

Tłumaczenie AI

The SGM41100 is designed for primary protection of Li-Ion/polymer rechargeable cells. The product integrates all the protections required for safe operation of polymer rechargeable cells. The device is packaged in a tiny and thin package. Its small solution size leaves more space for fitting the battery cell into a given cavity for small size wearable devices.

Funkcje

Tłumaczenie AI
  • The SGM41100 integrates all the protections and the required low on-resistance disconnect switch on one die. The protection features include charge and discharge protection, detection and protection of a cell in charge over-voltage, charge over-current, discharge under-voltage and discharge over-current. The product also disconnects the battery pack in the case of deep discharge.
  • The SGM41100 operates in -40°C to +85°C temperature range, and is in a thin and low profile UTDFN-1.5×2-6L package. This package with a nominal height of 0.5mm is convenient for small cell packing designs.
  • Ultra-Compact Protection Solution
  • Pass Resistance: 44mΩ (TYP)
  • Operation Current: μA (TYP)
  • Factory Programmable OVP Threshold Options 4.20V to 4.55V with 0.05V per Step
  • Charge/Discharge Over-Current Protection 4 Thresholds Combination Options
  • Battery Under-Voltage Protection 2.4V/2.5V/2.8V/3.0V Options
  • 100nA Deep Discharge Shutdown
  • Exhausted Battery Charging from 0.2V
  • Input Surge Clamping
  • Input Over-Voltage Safe
  • Load Short-Circuit Safe
  • Reverse Polarity Battery Safe
  • Input Reversed-Attaching Safe
  • Battery Pack Paralleling Safe
  • Locked-Off for Delivery/Assembly
  • Available in a Green UTDFN-1.5×2-6L Package

Zastosowania

Tłumaczenie AI
  • IoT Gadgets
  • Wearable Devices
  • Battery Packs