LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SGMICRO SGM812-MXKA4/TR product image
실제 제품과 다를 수 있음

SGMICRO SGM812-MXKA4/TR

제조업체
SGMICROAsian Brands
제조사 품번
SGM812-MXKA4/TR
LCSC 번호
C699647
포장
SOT-143
고객 번호
주요 제원
SOT-143 Supervisors
데이터시트SGMICRO SGM812-MXKA4/TR
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.3764$ 0.38
10+$ 0.2816$ 2.82
30+$ 0.2403$ 7.21
100+$ 0.1898$ 18.98
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors
제조업체SGMICRO
포장SOT-143
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SGM811/SGM812 supervisory circuits monitor the power supply voltage in microprocessor and digital systems. The SGM811/SGM812 are designed to monitor eight different voltages; these voltages have been selected for the effective monitoring of 1.8V, 2.5V, 3V, 3.3V and 5V supply voltage levels. They provide a reset output during power- up, power- down and brownout conditions. On power- up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The nRESET output remains operational with VCC as low as 1V. The SGM811 provides an active low reset signal (nRESET) while the SGM812 provides an active high signal (RESET) output. Included in this circuit is a manual reset input. The manual reset function is very useful, especially if the circuit in which the SGM811/SGM812 is operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out- of- control or locked system. The devices come in SOT- 143 and SOT- 23- 5 packages.

주요 특징

AI 번역
  • Superior Upgrade for MAX811/MAX812 and ADM811/ADM812
  • Full Specified over Temperature
  • Low Power Consumption: 13µA (TYP)
  • Precision Voltage Monitor: 1.8V, 2.5V, 3V, 3.3V and 5V Options
  • Reset Assertion Down to 1V VCC
  • 150ms (MIN) Power-On Reset
  • Logic Low nRESET Output (SGM811)
  • Logic High RESET Output (SGM812)
  • Manual Reset Input
  • Available in Green SOT-143 and SOT-23-5 Packages

응용 분야

AI 번역
  • Microprocessor Systems
  • Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Safety Systems
  • Portable Instruments