400W Reliable Green Medical Power Supply
| 제조업체 | MEAN WELLAsian Brands |
| 제조사 품번 | RPS-400-36-C |
| LCSC 번호 | C6987467 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 400W Reliable Green Medical Power Supply |
| 데이터시트 | MEAN WELL RPS-400-36-C |
개요
RPS-400 is a 400W highly reliable green PCB type medical power supply with a high power density on the 5" by 3" footprint. It accepts 80~264 VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. RPS-400 (blank type only) is able to be used for both ClassⅠ (with FG) or ClassⅡ (no FG) system design. The extremely low leakage current is less than 160 μA. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. RPS-400 series also offers the enclosed style models (-C / TF /SF)
주요 특징
- 5"×3" compact size
- Medical safety approved (2×MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system configuration
- 250W convection, 400W force air
- EMI Class B for ClassⅠ & Class A for ClassⅡ configuration
- No load power consumption <0.5W by PS-ON control
- 5Vdc standby output, 12Vdc fan supply, Power Good, Power Fail and remote sense
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Operating altitude up to 4000 meters
응용 분야
- Oral irrigator
- Hemodialysis machine
- Medical computer monitors
- Sleep apnea devices
- Pump machine
- Electric bed
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 58.7958 | $ 58.80 |
표준 패키지24/Full Box | ||
개요
RPS-400 is a 400W highly reliable green PCB type medical power supply with a high power density on the 5" by 3" footprint. It accepts 80~264 VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. RPS-400 (blank type only) is able to be used for both ClassⅠ (with FG) or ClassⅡ (no FG) system design. The extremely low leakage current is less than 160 μA. In addition, it conforms to international medical regulations (2*MOPP) and EMC BS EN/EN55011, perfectly fitting all kinds of BF rated “patient contact” medical system equipment. RPS-400 series also offers the enclosed style models (-C / TF /SF)
주요 특징
- 5"×3" compact size
- Medical safety approved (2×MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system configuration
- 250W convection, 400W force air
- EMI Class B for ClassⅠ & Class A for ClassⅡ configuration
- No load power consumption <0.5W by PS-ON control
- 5Vdc standby output, 12Vdc fan supply, Power Good, Power Fail and remote sense
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Operating altitude up to 4000 meters
응용 분야
- Oral irrigator
- Hemodialysis machine
- Medical computer monitors
- Sleep apnea devices
- Pump machine
- Electric bed
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

