LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NKK Switches M2023TXG41-DC product image
Immagini a scopo illustrativo

NKK Switches M2023TXG41-DC

Produttore
Cod. Prod.
M2023TXG41-DC
Cod. LCSC
C6985872
Imballo
Through Hole
Numero Cliente
Attr. chiave
Through Hole Rocker Switches RoHS
Scheda TecnicaNKK Switches M2023TXG41-DC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 43.1663$ 43.17
200+$ 17.2241$ 3444.82
500+$ 16.6483$ 8324.15
1,000+$ 16.3634$ 16363.40
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSwitches/Rocker Switches
ProduttoreNKK Switches
ImballoThrough Hole

Caratteristiche

Traduzione AI
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.