MICROCHIP 1N5234B-1E3
| Producent | |
| Nr części prod. | 1N5234B-1E3 |
| Nr LCSC | C6984047 |
| Opak. | DO-35(DO-204AH) |
| Numer Klienta | |
| Klucz. cechy | 1 Independent 6.2V DO-35(DO-204AH) Single Zener Diodes |
| Karta Katalogowa | MICROCHIP 1N5234B-1E3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 6.2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 6.2V |
Opis
The popular 1N5221B-1 through 1N5281B-1 series 0.5-watt Zener voltage regulators are available in standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in different screening levels by adding a prefix identifier, as described in the "Part Nomenclature" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bond.
- Screening per MIL-PRF-19500 available. (See Part Nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Voltage regulation over wide operating current and temperature ranges.
- Wide selection from 2.4 to 200V.
- Flexible axial lead mounting terminals.
- ESD insensitive (MIL-STD-750 Method 1020).
- Very low capacitance.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 10.7397 | $ 10.74 |
| 231+ | $ 4.2856 | $ 989.97 |
| 462+ | $ 4.1416 | $ 1913.42 |
| 924+ | $ 4.0719 | $ 3762.44 |
Standardowa Obudowa231/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 6.2V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Producent | MICROCHIP | |
| Opak. | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% |
| Typ | Opis | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Nom) | 6.2V |
Opis
The popular 1N5221B-1 through 1N5281B-1 series 0.5-watt Zener voltage regulators are available in standard 5% or 10% tolerance selections from 2.4 to 200 volts, as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-lead DO-35 Zener diodes are also available in different screening levels by adding a prefix identifier, as described in the "Part Nomenclature" section of this datasheet. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.
Funkcje
- JEDEC-registered 1N5221 through 1N5281 series.
- Available in 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bond.
- Screening per MIL-PRF-19500 available. (See Part Nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Zastosowania
- Voltage regulation over wide operating current and temperature ranges.
- Wide selection from 2.4 to 200V.
- Flexible axial lead mounting terminals.
- ESD insensitive (MIL-STD-750 Method 1020).
- Very low capacitance.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |