Nisshinbo Micro Devices Inc. RP118K331D-TR
| Produttore | |
| Cod. Prod. | RP118K331D-TR |
| Cod. LCSC | C6982895 |
| Imballo | DFN1010-4B |
| Numero Cliente | |
| Attr. chiave | 3.3V Positive Fixed DFN1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. RP118K331D-TR |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1010-4B | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1010-4B | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
RP118x is a voltage regulator featuring 0.2 μA ultra-low supply current. This device is ideal for a wearable equipment and IoT which require a long service life and a miniaturization of a battery.
Caratteristiche
Traduzione AI
- Achieves a low supply current (0.2 μA) and contributes to a long-life and a miniaturized battery.
- Provides a small package to achieve the smallest possible footprint solution on boards where area is limited.
- Supply Current Typ. 0.2 μA
- Standby Current Typ. 0.002 μA
- Output Voltage Accuracy ±0.8%
- Input Voltage Range (Maximum Rating) 1.7 V to 5.5 V (6.5 V)
- Output Voltage Range 1.2 V to 3.6 V (0.1 V step)
- Built-in Fold Back Protection Circuit Typ. 50 mA (Current at short mode)
- Ceramic capacitors recommended to be used 1.0 μF or more
- Dropout Voltage Typ. 0.1 V (ΔIout = 100 mA, VSET = 2.8 V)
- Operating mode: Automatic mode (Automatically shifts between fast response mode and low power mode)
Applicazioni
Traduzione AI
- Wearable equipment such as SmartWatch, SmartBand, and health monitoring
- Li-ion battery-used equipment and coin cell-used equipment
- Low power RF such as Bluetooth Low Energy, Zigbee, WiSun, ANT
- Low power CPU, memory, sensor devices, and energy harvesting
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2952 | $ 0.30 |
| 200+ | $ 0.1178 | $ 23.56 |
| 500+ | $ 0.1139 | $ 56.95 |
| 1,000+ | $ 0.112 | $ 112.00 |
Package Standard10000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1010-4B | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | DFN1010-4B | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
RP118x is a voltage regulator featuring 0.2 μA ultra-low supply current. This device is ideal for a wearable equipment and IoT which require a long service life and a miniaturization of a battery.
Caratteristiche
Traduzione AI
- Achieves a low supply current (0.2 μA) and contributes to a long-life and a miniaturized battery.
- Provides a small package to achieve the smallest possible footprint solution on boards where area is limited.
- Supply Current Typ. 0.2 μA
- Standby Current Typ. 0.002 μA
- Output Voltage Accuracy ±0.8%
- Input Voltage Range (Maximum Rating) 1.7 V to 5.5 V (6.5 V)
- Output Voltage Range 1.2 V to 3.6 V (0.1 V step)
- Built-in Fold Back Protection Circuit Typ. 50 mA (Current at short mode)
- Ceramic capacitors recommended to be used 1.0 μF or more
- Dropout Voltage Typ. 0.1 V (ΔIout = 100 mA, VSET = 2.8 V)
- Operating mode: Automatic mode (Automatically shifts between fast response mode and low power mode)
Applicazioni
Traduzione AI
- Wearable equipment such as SmartWatch, SmartBand, and health monitoring
- Li-ion battery-used equipment and coin cell-used equipment
- Low power RF such as Bluetooth Low Energy, Zigbee, WiSun, ANT
- Low power CPU, memory, sensor devices, and energy harvesting
C6982895 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TPS7A0333PDQNR3 | TI | X2-SON-4-EP(1x1) | 6,474 | $ 0.4424 | ||
| TPS7A0333DQNR | TI | X2-SON-4-EP(1x1) | 1,339 | $ 0.3674 | ||
| AP7354-33FS4-7 | DIODES | X2-DFN1010-4 | 540 | $ 0.2073 | ||
| NCP170AMX330TCG | onsemi | DFN-4-EP(1x1) | 170 | $ 0.2861 | ||
| SGM2040-3.3YUDH4G/TR | SGMICRO | UTDFN-4AL(1x1) | 0 | $ 0.3168 | ||
| RP118K331B-TR | Nisshinbo Micro Devices Inc. | DFN1010-4B | 0 | $ 0.3477 | ||
| NCV8160BMX330TBG | onsemi | XDFN-4(1x1) | 0 | $ 0.1003 | ||
| S-1318C33-A4T2U4 | ABLIC | HSNT-4(1010) | 0 | $ 1.8378 | ||
| S-1318A33-A4T2U4 | ABLIC | HSNT-4(1010) | 0 | $ 0.5075 | ||
| S-1318D33-A4T2U4 | ABLIC | HSNT-4(1010) | 0 | $ 0.9699 |

