LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
LEM LA 125-P/SP4 product image
Immagini a scopo illustrativo

LEM LA 125-P/SP4

Produttore
Cod. Prod.
LA 125-P/SP4
Cod. LCSC
C6974696
Imballo
-
Numero Cliente
Attr. chiave
-12V~15V 125A Current Sensors RoHS
Scheda TecnicaLEM LA 125-P/SP4
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 91.0674$ 91.07
200+$ 36.337$ 7267.40
496+$ 35.1233$ 17421.16
1,000+$ 34.5236$ 34523.60
Package Standard8/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Current Sensors
ProduttoreLEM
Imballo-
Standby Current-
Voltage - Supply-12V~15V
Current Range125A
Operating Temperature-40℃~+85℃
Band Width-
Current Terminal Resistance-
Response Time (tr)1us
FeaturesBidirectional detection
Sensitivity-
Bidirectional Current DetectionSupport

Descrizione

Traduzione AI

For the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit.

Caratteristiche

Traduzione AI
  • Closed loop (compensated) current transducer using the Hall effect
  • Insulating plastic case recognized according to UL 94-V0
  • Kₙ = 1:2000
  • Tₐ = -40°C … +85°C
  • Potted
  • Excellent accuracy
  • Very good linearity
  • Low temperature drift
  • Optimized response time
  • Wide frequency bandwidth
  • No insertion losses
  • High immunity to external interference
  • Current overload capability

Applicazioni

Traduzione AI
  • AC variable speed drives and servo motor drives
  • Static converters for DC motor drives
  • Battery supplied applications
  • Uninterruptible Power Supplies (UPS)
  • Switched Mode Power Supplies (SMPS)
  • Power supplies for welding applications
  • Traction