LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Comus International RI-23GP1520 product image
Abbildung ähnlich

Comus International RI-23GP1520

Hersteller
Herst.-Teilenr.
RI-23GP1520
LCSC-Nr.
C6973818
Verp.
Through Hole
Kundennummer
Hauptmerkm.
Through Hole Magnetic, Reed Switches RoHS
DatenblattComus International RI-23GP1520
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.3653$ 1.37
200+$ 0.5452$ 109.04
500+$ 0.5262$ 263.10
1,000+$ 0.5183$ 518.30
Standardgehäuse2000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Magnetic, Reed Switches
HerstellerComus International
Verp.Through Hole

Beschreibung

KI-Übersetzung

The RI-23 series are miniature dry reed switches sealed in a gas-filled enclosure. They are single-pole single-throw (SPST) type with normally open contacts, containing two magnetically actuated reeds. The switch is a two-terminal type, operable by electromagnet, permanent magnet, or a combination of both. These devices are suitable for sensors, relays, pulse counters, and similar applications.

Merkmale

KI-Übersetzung
  • General purpose reed switch
  • Contact layers: gold-plated, ruthenium-plated
  • Superior glass-to-metal seal and reed alignment
  • Excellent expected lifetime and reliability
  • RoHS compliant

Anwendungen

KI-Übersetzung
  • Sensor
  • Relay
  • Pulse Counter