LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
APM Hexseal 1113/66 product image
Abbildung ähnlich

APM Hexseal 1113/66

Hersteller
Herst.-Teilenr.
1113/66
LCSC-Nr.
C6970301
Verp.
-
Kundennummer
Hauptmerkm.
Accessories - Boots, Seals RoHS
DatenblattAPM Hexseal 1113/66
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.0904$ 4.09
200+$ 1.6333$ 326.66
500+$ 1.5778$ 788.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Accessories - Boots, Seals
HerstellerAPM Hexseal
Verp.-

Beschreibung

KI-Übersetzung

APM Hexseal was founded in 1947, dedicated to developing and manufacturing environmental sealing solutions to protect and extend the service life of electromechanical switches and circuit breakers under harsh environmental conditions worldwide. The company has developed a comprehensive line of standard silicone rubber sealing boots compatible with the vast majority of switches, circuit breakers, encoders, potentiometers, and rotary devices in use today. In addition, the company has developed and patented a range of sealing products, including a series of reusable self-sealing fasteners and silicone color incandescent lamp filters for instrument panels and illuminated pushbutton switches. APM Hexseal's sealing boots are designed to protect vulnerable areas of equipment while forming a seal against the mounting panel, providing robust protection for both the equipment itself and the overall functionality of its system. The bushing seals focus on sealing mounting holes to prevent any possible ingress.

Merkmale

KI-Übersetzung
  • Elastomer: Silicone, per A-A-59588, Grade 3A, GR50, gray
  • Mounting Nut: Nickel-plated brass (sealing sleeve); 18/8 stainless steel (bushing seal)
  • Temperature Range: -103°F to +400°F (-75°C to +204°C)
  • Resistant to: Splash, salt spray, sunlight, ozone, weathering, fungus, dust, and most acids and lubricating oils
  • Shelf Life: Over 25 years
  • Protection Rating: IEC IP66 / IP68