LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Nisshinbo Micro Devices Inc. R1501S110B-E2-FE product image
실제 제품과 다를 수 있음

Nisshinbo Micro Devices Inc. R1501S110B-E2-FE

제조업체
제조사 품번
R1501S110B-E2-FE
LCSC 번호
C6960169
포장
HSOP-6J
고객 번호
주요 제원
11V Positive Fixed HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트Nisshinbo Micro Devices Inc. R1501S110B-E2-FE
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.5527$ 0.55
200+$ 0.222$ 44.40
500+$ 0.2142$ 107.10
1,000+$ 0.211$ 211.00
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체Nisshinbo Micro Devices Inc.
포장HSOP-6J
Output Voltage11V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage24V
Output Current1A
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The R1501x series are CMOS-based positive voltage regulator (VR) ICs. The R1501xxxxB has features of high input voltage operating, 1A output current drive, and low supply current. A DMOS transistor is used for the driver, high voltage operating and low on resistance (0.6Ω at Vout = 10V) device is realized. A standard regulator circuit with a current limit circuit and a thermal shutdown circuit are built in the R1501x series. As the operating temperature range is from -40°C to 105°C and maximum input voltage is up to 24V, the R1501x series are suitable for the constant voltage source for digital home appliances and car accessories. The regulator output voltage is fixed in the R1501x. Output voltage accuracy is ±2.0% and output voltage range is from 3.0V to 12.0V with a step of 0.1V, and from 12.5V to 18.0V with a step of 0.5V. The chip enable pin realizes ultra low supply current standby mode. The DMOS (Double Diffused MOS) transistor adopted by R1501x is characterized by a double diffusion structure which comprises a low density n-type (channel) diffused layer and a high density p-type (sources) diffused layer from the edge of the gate electrode. The R1501x series possess outstanding properties of high operating voltage and low on-resistance, which have been achieved by the channel length scaled down to submicron dimensions and decreased thickness of the gate oxide film.

주요 특징

AI 번역
  • Supply Current: Typ. 70μA
  • Standby Current: Typ. 0.1μA
  • Output Current: Min. 1A
  • Input Voltage Range: 3.0V to 24.0V
  • Ripple Rejection: Typ. 60dB (VSET = 5.0V)
  • Output Voltage Range: 3.0V to 12.0V (0.1V steps), 12.5V to 18.0V (0.5V steps)
  • Output Voltage Accuracy: ±2%
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
  • Line Regulation: Typ. 0.05%/V
  • Packages: HSOP-6J, TO-252-5-P2
  • Operating Temperature range: -40°C to 105°C
  • Built-in Current Limit Circuit
  • Built-in Fold-Back Circuit
  • Built-in Thermal Shutdown Circuit

응용 분야

AI 번역
  • Power source for home appliances such as refrigerators, rice cookers, electric water warmers, etc.
  • Power source for car audio equipment, car navigation system, ETC system, etc.
  • Power source for notebook PCs, digital TVs, cordless phones, and private LAN system, etc.
  • Power source for office equipment machines such as copiers, printers, facsimiles, scanners, projectors, etc.