LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VOX Power NEVO+600SL-3813-DK000 product image
Abbildung ähnlich

VOX Power NEVO+600SL-3813-DK000

Hersteller
Herst.-Teilenr.
NEVO+600SL-3813-DK000
LCSC-Nr.
C6935794
Verp.
-
Kundennummer
Hauptmerkm.
Low Noise Industrial 450W AC/DC Modular Configurable Power Supply
DatenblattVOX Power NEVO+600SL-3813-DK000
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 498.5939$ 498.59
200+$ 468.2788$ 93655.76
500+$ 452.6317$ 226315.85
1,000+$ 444.9001$ 444900.10
Standardgehäuse1/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerVOX Power
Verp.-
FeaturesOvervoltage protection;Over-temperature protection

Beschreibung

KI-Übersetzung

Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.