LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR V300B12C250B product image
Abbildung ähnlich

VICOR V300B12C250B

Hersteller
Herst.-Teilenr.
V300B12C250B
LCSC-Nr.
C6908266
Verp.
DIP-9
Kundennummer
Hauptmerkm.
12V 180V~375V DIP-9 DC DC Converters RoHS
DatenblattVICOR V300B12C250B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 386.5663$ 386.57
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.DIP-9
Number of Outputs1
Iout20.83A
Output Voltage12V
Height13.5mm
Ripple Noise325mVp-p
Operating Temperature-20℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power250W
Conversion Efficiency87.3%
Voltage - Supply180V~375V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection
Length55.88mm
Width57.91mm

Beschreibung

KI-Übersetzung

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Merkmale

KI-Übersetzung
  • DC input range: 180 – 375V
  • Isolated output
  • Input surge withstand: 400V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Anwendungen

KI-Übersetzung
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications