LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VICOR V28A28T200BL2 product image
Abbildung ähnlich

VICOR V28A28T200BL2

Hersteller
Herst.-Teilenr.
V28A28T200BL2
LCSC-Nr.
C6907850
Verp.
-
Kundennummer
Hauptmerkm.
28V 9V~36V DC DC Converters
DatenblattVICOR V28A28T200BL2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 461.2866$ 461.29
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerVICOR
Verp.-
Number of Outputs1
Iout7.14A
Output Voltage28V
Height13.5mm
Ripple Noise125mVp-p
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power200W
Conversion Efficiency85%
Voltage - Supply9V~36V
FeaturesRemote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Under Voltage Protection;EMI suppression
Length116.84mm
Width55.88mm

Beschreibung

KI-Übersetzung

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Merkmale

KI-Übersetzung
  • DC input range: 9 – 36V [a]
  • Isolated output
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.2% no load to full load Efficiency: Up to 85%
  • Maximum operating temp: 100℃
  • Power density: up to 40W per cubic inch
  • Height above board: 0.43in (10.9mm)
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Anwendungen

KI-Übersetzung
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications