VICOR V150C12C150BG2
| 제조업체 | |
| 제조사 품번 | V150C12C150BG2 |
| LCSC 번호 | C6907583 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 12V 100V~200V DC DC Converters RoHS |
| 데이터시트 | VICOR V150C12C150BG2 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 220mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Conversion Efficiency | 87.5% | |
| Voltage - Supply | 100V~200V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 220mVp-p |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Conversion Efficiency | 87.5% | |
| Voltage - Supply | 100V~200V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
주요 특징
AI 번역
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
응용 분야
AI 번역
- Communications
- control systems
- medical
- instrumentation
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 352.7371 | $ 352.74 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 220mVp-p | |
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Conversion Efficiency | 87.5% | |
| Voltage - Supply | 100V~200V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | VICOR | |
| 포장 | - | |
| Number of Outputs | 1 | |
| Iout | 12.5A | |
| Output Voltage | 12V | |
| Height | 13.5mm | |
| Ripple Noise | 220mVp-p |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -20℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 150W | |
| Conversion Efficiency | 87.5% | |
| Voltage - Supply | 100V~200V | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 57.91mm | |
| Width | 55.88mm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
주요 특징
AI 번역
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
응용 분야
AI 번역
- Communications
- control systems
- medical
- instrumentation
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

