LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR MI-J5L-IY product image
Immagini a scopo illustrativo

VICOR MI-J5L-IY

Produttore
Cod. Prod.
MI-J5L-IY
Cod. LCSC
C6904022
Imballo
DIP-9
Numero Cliente
Attr. chiave
DIP-9 DC DC Converters
Scheda TecnicaVICOR MI-J5L-IY
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 611.3486$ 611.35
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
ImballoDIP-9
conversion typeDC-DC
Power50W
efficiency90%
Installation MethodPCBWeld
typeIsolation module
Maximum output current1.8A
application typeITE(Universal)
input voltage100~210V
Output count1

Descrizione

Traduzione AI

The MI-J00 family of DC-DC converters is designed for applications utilizing distributed power architectures. It offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability. The output voltage can be externally trimmed or programmed from 50% to 110% of nominal output. Current limiting, remote sense, and an inhibit pin all combine to offer a high degree of protection, versatility, and reliability for power systems. Fully encapsulated in Vicor’s industry standard package, the MI-J00 family meets MIL-STD-810 environmental testing requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration, and shock.

Caratteristiche

Traduzione AI
  • Inputs: 28VDC per MIL-STD-704D/E/F, 155VDC per MIL-STD-1399A, 270VDC per MIL-STD-704D/E/F
  • Single output: 2 - 48VDC
  • Up to 23W/in3
  • MIL-STD-810 environments
  • Up to 90% efficiency
  • Remote sense
  • Current limit
  • ZCS power architecture
  • Low noise
  • FM control
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)