RENESAS ISL9012IRJNZ
| Producent | |
| Nr części prod. | ISL9012IRJNZ |
| Nr LCSC | C6884152 |
| Opak. | DFN-10(3x3) |
| Numer Klienta | |
| Klucz. cechy | Positive Fixed DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | RENESAS ISL9012IRJNZ |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | RENESAS | |
| Opak. | DFN-10(3x3) | |
| Output Voltage | 2.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection;Short Circuit Protection;Noise bypass terminal |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | RENESAS | |
| Opak. | DFN-10(3x3) | |
| Output Voltage | 2.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection;Short Circuit Protection;Noise bypass terminal |
Opis
ISL9012 is a high performance dual LDO capable of sourcing 150mA current from Channel 1, and 300mA from Channel 2. The device has a low standby current and high-PSRR and is stable with output capacitance of 1μF to 10μF with ESR of up to 200mΩ. The device integrates a Power-On-Reset (POR) function for the VO2 output. The POR delay for VO2 can be externally programmed by connecting a timing capacitor to the CPOR pin. A reference bypass pin is also provided for connecting a noise-filtering capacitor for low noise and high PSRR applications. The quiescent current is typically only 45μA with both LDO’s enabled and active. Separate enable pins control each individual LDO output. When both enable pins are low, the device is in shutdown, typically drawing less than 0.1μA. Several combinations of voltage outputs are standard. Output voltage options for each LDO range from 1.5V to 3.3V. Other output voltage options are available on request.
Funkcje
- Integrates two high performance LDOs - VO1 - 150mA output - VO2 - 300mA output
- Excellent transient response to large current steps
- Excellent load regulation: 1% voltage change across full range of load current
- High PSRR: 70dB @ 1kHz
- Wide input voltage capability: 2.3V to 6.5V
- Extremely low quiescent current: 45μA (both LDOs on)
- Low dropout voltage: typically 120mV @ 150mA
- Low output noise: typically 30μVRMS @ 100μA (1.5V)
- Stable with 1 to 10μF ceramic capacitors
- Separate enable pins for each LDO
- POR output, with adjustable delay time indicates when the VO2 output is good
- Soft-start to limit input current surge during enable
- Current limit and overheat protection
- ±1.8% accuracy over all operating conditions
- Tiny 10 Ld 3x3mm DFN package
- -40°C to +85°C operating temperature range
- Pin compatible with Micrel MIC2212
- Pb-free (RoHS compliant)
Zastosowania
- PDAs, Cell Phones and Smart Phones
- Portable Instruments, MP3 Players
- Handheld Devices including Medical Handhelds
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.9295 | $ 2.93 |
| 200+ | $ 1.17 | $ 234.00 |
| 500+ | $ 1.1306 | $ 565.30 |
| 1,000+ | $ 1.1109 | $ 1110.90 |
Standardowa Obudowa100/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | RENESAS | |
| Opak. | DFN-10(3x3) | |
| Output Voltage | 2.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection;Short Circuit Protection;Noise bypass terminal |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | RENESAS | |
| Opak. | DFN-10(3x3) | |
| Output Voltage | 2.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 45uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA;300mA | |
| Output Type | Fixed | |
| Features | Enable control;Built-in soft-start;Operating status indication;Reset function;Over Current Protection;Thermal shutdown;Input under-voltage protection;Short Circuit Protection;Noise bypass terminal |
Opis
ISL9012 is a high performance dual LDO capable of sourcing 150mA current from Channel 1, and 300mA from Channel 2. The device has a low standby current and high-PSRR and is stable with output capacitance of 1μF to 10μF with ESR of up to 200mΩ. The device integrates a Power-On-Reset (POR) function for the VO2 output. The POR delay for VO2 can be externally programmed by connecting a timing capacitor to the CPOR pin. A reference bypass pin is also provided for connecting a noise-filtering capacitor for low noise and high PSRR applications. The quiescent current is typically only 45μA with both LDO’s enabled and active. Separate enable pins control each individual LDO output. When both enable pins are low, the device is in shutdown, typically drawing less than 0.1μA. Several combinations of voltage outputs are standard. Output voltage options for each LDO range from 1.5V to 3.3V. Other output voltage options are available on request.
Funkcje
- Integrates two high performance LDOs - VO1 - 150mA output - VO2 - 300mA output
- Excellent transient response to large current steps
- Excellent load regulation: 1% voltage change across full range of load current
- High PSRR: 70dB @ 1kHz
- Wide input voltage capability: 2.3V to 6.5V
- Extremely low quiescent current: 45μA (both LDOs on)
- Low dropout voltage: typically 120mV @ 150mA
- Low output noise: typically 30μVRMS @ 100μA (1.5V)
- Stable with 1 to 10μF ceramic capacitors
- Separate enable pins for each LDO
- POR output, with adjustable delay time indicates when the VO2 output is good
- Soft-start to limit input current surge during enable
- Current limit and overheat protection
- ±1.8% accuracy over all operating conditions
- Tiny 10 Ld 3x3mm DFN package
- -40°C to +85°C operating temperature range
- Pin compatible with Micrel MIC2212
- Pb-free (RoHS compliant)
Zastosowania
- PDAs, Cell Phones and Smart Phones
- Portable Instruments, MP3 Players
- Handheld Devices including Medical Handhelds
C6884152 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| ISL9011AIRNJZ-T | RENESAS | DFN-10(3x3) | 0 | $ 1.2541 | ||
| ISL9011AIRJNZ | RENESAS | DFN-10(3x3) | 0 | $ 1.2541 | ||
| ISL9011IRNJZ | RENESAS | DFN-10(3x3) | 0 | $ 1.3251 | ||
| ISL9012IRJNZ-T | RENESAS | DFN-10(3x3) | 0 | $ 2.4685 | ||
| ISL9011AIRJNZ-T | RENESAS | DFN-10(3x3) | 0 | $ 2.4685 | ||
| ISL9011AIRNJZ | RENESAS | DFN-10(3x3) | 0 | $ 2.6841 | ||
| ISL9014IRNJZ | RENESAS | DFN-10(3x3) | 0 | $ 1.3251 | ||
| ISL9014AIRNJZ | RENESAS | DFN-10(3x3) | 0 | $ 1.2541 | ||
| ISL9000AIRNJZ-T | RENESAS | DFN-10(3x3) | 0 | $ 1.2803 | ||
| ISL9014AIRJNZ-T | RENESAS | DFN-10(3x3) | 0 | $ 2.8202 |

