CITIZEN CLU04Q-1812E1-572M2X2
| Producent | |
| Nr części prod. | CLU04Q-1812E1-572M2X2 |
| Nr LCSC | C6883152 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 9497lm 5700K 80 50.7V Cold White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | CITIZEN CLU04Q-1812E1-572M2X2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 9497lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 9497lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+100℃ |
Opis
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, highly reliable products. The new COB series Version9 achieves high color quality (2-step ellipse) and enhanced drive capability while maintaining the traditional product lineup and package dimensions. Furthermore, by adopting premium materials and optimizing the production process, efficiency and reliability have been improved. Highly reliable, high-efficiency COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.
Funkcje
- Mechanical dimensions: 28×28×1.4 (mm)
- Package structure: Chip-on-board on aluminum substrate
- Reference components: M3 screw, connector
- CRI (Ra): minimum 70, minimum 80
- Nominal color temperature: 3000K, 4000K, 5000K (CRI (Ra) minimum 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) minimum 80)
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) minimum 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) minimum 80)
- Thermal resistance: 0.24℃/W
- Maximum drive current: 2760mA
- RoHS compliant
- Improved chip optical layout
- Wide-range luminous flux and high efficacy
- Increased lumen density compared to previous version
- UL recognized component (E358566)
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 35.5927 | $ 35.59 |
| 210+ | $ 14.2028 | $ 2982.59 |
| 510+ | $ 13.7282 | $ 7001.38 |
| 990+ | $ 13.4933 | $ 13358.37 |
Standardowa Obudowa30/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 9497lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CITIZEN | |
| Opak. | - | |
| Lumens | 9497lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 80 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Cold White | |
| Operating Temperature | -40℃~+100℃ |
Opis
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, highly reliable products. The new COB series Version9 achieves high color quality (2-step ellipse) and enhanced drive capability while maintaining the traditional product lineup and package dimensions. Furthermore, by adopting premium materials and optimizing the production process, efficiency and reliability have been improved. Highly reliable, high-efficiency COB light sources contribute to a circular economy through energy savings and reduced carbon emissions.
Funkcje
- Mechanical dimensions: 28×28×1.4 (mm)
- Package structure: Chip-on-board on aluminum substrate
- Reference components: M3 screw, connector
- CRI (Ra): minimum 70, minimum 80
- Nominal color temperature: 3000K, 4000K, 5000K (CRI (Ra) minimum 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) minimum 80)
- Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) minimum 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) minimum 80)
- Thermal resistance: 0.24℃/W
- Maximum drive current: 2760mA
- RoHS compliant
- Improved chip optical layout
- Wide-range luminous flux and high efficacy
- Increased lumen density compared to previous version
- UL recognized component (E358566)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

