LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LTC4360CSC8-1#TRPBF product image
실제 제품과 다를 수 있음

ADI LTC4360CSC8-1#TRPBF

제조업체
제조사 품번
LTC4360CSC8-1#TRPBF
LCSC 번호
C688244
포장
VFSOP-8-1.3mm
고객 번호
주요 제원
VFSOP-8-1.3mm Power Management - Specialized RoHS
데이터시트ADI LTC4360CSC8-1#TRPBF
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 2.1609$ 2.16
200+$ 0.8366$ 167.32
500+$ 0.8073$ 403.65
1,000+$ 0.7919$ 791.90
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LTC4360 overvoltage protection controller safeguards 2.5V to 5.5V systems from power supply overvoltage. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. The LTC4360 controls an external N-channel MOSFET in series with the input power supply. During overvoltage transients, the LTC4360 turns off the MOSFET within 1µs, isolating downstream components from the input supply. Inductive cable transients are absorbed by the MOSFET and load capacitance. In most applications, the LTC4360 provides protection from transients up to 80V without requiring transient voltage suppressors or other external components. The LTC4360 has a delayed start-up and an adjustable dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. Following an overvoltage condition, the LTC4360 automatically restarts with a start-up delay. The LTC4360-1 features a soft shutdown controlled by the ON pin, while the LTC4360-2 controls an optional external P-channel MOSFET for negative voltage protection.

주요 특징

AI 번역
  • 2.5V to 5.5V Operation
  • Overvoltage Protection Up to 80V
  • No Input Capacitor or TVS Required for Most Applications
  • 2% Accurate 5.8V Overvoltage Threshold
  • <1µs Overvoltage Turn-Off, Gentle Shutdown
  • Controls N-Channel MOSFET
  • Adjustable Power-Up dV/dt Limits Inrush
  • Reverse Voltage Protection (LTC4360-2)
  • Power Good Output
  • Low Current Shutdown (LTC4360-1)
  • Available in a Tiny 8-Lead SC70 Package

응용 분야

AI 번역
  • USB Protection
  • Handheld Computers
  • Cell/Smart Phones
  • MP3/MP4 Players
  • Digital Cameras