LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC4352IDD#TRPBF product image
Immagini a scopo illustrativo

ADI LTC4352IDD#TRPBF

Produttore
Cod. Prod.
LTC4352IDD#TRPBF
Cod. LCSC
C688183
Imballo
DFN-12-EP(3x3)
Numero Cliente
Attr. chiave
DFN-12-EP(3x3) OR Controllers, Ideal Diodes RoHS
Scheda TecnicaADI LTC4352IDD#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.3271$ 3.33
10+$ 2.8489$ 28.49
30+$ 2.5651$ 76.95
100+$ 2.2767$ 227.67
500+$ 2.144$ 1072.00
1,000+$ 2.0854$ 2085.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ProduttoreADI
ImballoDFN-12-EP(3x3)

Descrizione

Traduzione AI

The LTC4352 creates a near-ideal diode using an external N-channel MOSFET. It replaces a high power Schottky diode and the associated heat sink, saving power and board area. The ideal diode function permits low loss power ORing and supply holdup applications. The LTC4352 regulates the forward voltage drop across the MOSFET to ensure smooth current transfer in diodeOR applications. A fast turn-on reduces the load voltage droop during supply switch-over. If the input supply fails or is shorted, a fast turn-off minimizes reverse currents. The controller operates with supplies from 2.9V to 18V. For lower voltages, an external supply is needed at the VCC pin. Power passage is disabled during undervoltage or overvoltage conditions. The controller also features an open MOSFET detect circuit that flags excessive voltage drop across the pass transistor in the on state. A REV pin enables reverse current, overriding the diode behavior when desired.

Caratteristiche

Traduzione AI
  • Low Loss Replacement for Power Diode
  • Controls N-Channel MOSFET
  • 0V to 18V Supply ORing or Holdup
  • 0.5μs Turn-On and Turn-Off Time
  • Undervoltage and Overvoltage Protection
  • Open MOSFET Detect
  • Status and Fault Outputs
  • Hot Swappable
  • Reverse Current Enable Input
  • 12-Pin MSOP and DFN (3mm×3mm) Packages

Applicazioni

Traduzione AI
  • Redundant Power Supplies
  • Supply Holdup
  • Telecom Infrastructure
  • Computer Systems and Servers