TOSHIBA TCR2EN21,LF(SE
| Produttore | |
| Cod. Prod. | TCR2EN21,LF(SE |
| Cod. LCSC | C6880263 |
| Imballo | SDFN-4(0.8x0.8) |
| Numero Cliente | |
| Attr. chiave | 2.1V Positive Fixed SDFN-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOSHIBA TCR2EN21,LF(SE |
| Parti alternative | 4 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Descrizione
The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1.0 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function. The TCR2EN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm). It has a low dropout voltage of 160 mV (2.5 V output, IOUT = 150 mA) with low output noise voltage of 35 μVrms (2.5 V output) and a load transient response of only ΔVout = ±55 mV (IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF). As small ceramic input and output capacitors can be used with the TCR2EN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Caratteristiche
- Low Dropout voltage VDO = 160 mV (typ.) at 2.5 V-output, IOUT = 150 mA
- VDO = 210 mV (typ.) at 1.8 V-output, IOUT = 150 mA
- VDO = 360 mV (typ.) at 1.2 V-output, IOUT = 150 mA
- VDO = 490 mV (typ.) at 1.0 V-output, IOUT = 150 mA
- Low output noise voltage VNO = 35 μVrms (typ.) at 2.5 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 30 μVrms (typ.) at 1.8 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 23 μVrms (typ.) at 1.2 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 18 μVrms (typ.) at 1.0 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- Fast load transient response (ΔVout = ±55 mV (typ.) at IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF)
- Low quiescent bias current IB = 35 μA (typ.) at IOUT = 0 mA
- High ripple rejection RR = 73 dB (typ.) at 2.5 V-output, IOUT = 10 mA, f = 1 kHz
- Wide range Output Voltage line up (Vout = 1.0 to 3.6 V)
- High VOUT accuracy ± 1.0% (1.8 V ≤ VOUT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, Cout = 1.0 μF)
- Ultra Small package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1719 | $ 0.17 |
| 200+ | $ 0.0686 | $ 13.72 |
| 500+ | $ 0.0663 | $ 33.15 |
| 1,000+ | $ 0.0652 | $ 65.20 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | SDFN-4(0.8x0.8) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 35uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge |
Descrizione
The TCR2EN series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. These voltage regulators are available in fixed output voltages between 1.0 V and 3.6 V and capable of driving up to 200 mA. They feature overcurrent protection and an Auto-discharge function. The TCR2EN series is offered in the ultra small plastic mold package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm). It has a low dropout voltage of 160 mV (2.5 V output, IOUT = 150 mA) with low output noise voltage of 35 μVrms (2.5 V output) and a load transient response of only ΔVout = ±55 mV (IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF). As small ceramic input and output capacitors can be used with the TCR2EN series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones.
Caratteristiche
- Low Dropout voltage VDO = 160 mV (typ.) at 2.5 V-output, IOUT = 150 mA
- VDO = 210 mV (typ.) at 1.8 V-output, IOUT = 150 mA
- VDO = 360 mV (typ.) at 1.2 V-output, IOUT = 150 mA
- VDO = 490 mV (typ.) at 1.0 V-output, IOUT = 150 mA
- Low output noise voltage VNO = 35 μVrms (typ.) at 2.5 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 30 μVrms (typ.) at 1.8 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 23 μVrms (typ.) at 1.2 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- VNO = 18 μVrms (typ.) at 1.0 V-output, IOUT = 10 mA, 10 Hz < f < 100 kHz
- Fast load transient response (ΔVout = ±55 mV (typ.) at IOUT = 1 mA ⇔ 150 mA, Cout = 1.0 μF)
- Low quiescent bias current IB = 35 μA (typ.) at IOUT = 0 mA
- High ripple rejection RR = 73 dB (typ.) at 2.5 V-output, IOUT = 10 mA, f = 1 kHz
- Wide range Output Voltage line up (Vout = 1.0 to 3.6 V)
- High VOUT accuracy ± 1.0% (1.8 V ≤ VOUT)
- Overcurrent protection
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1 μF, Cout = 1.0 μF)
- Ultra Small package SDFN4/SDFN4E (0.8 mm×0.8 mm×0.38 mm)
C6880263 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| TCR2EN21,LF | TOSHIBA | SDFN-4(0.8x0.8) | 0 | $ 0.2005 | ||
| S-1333D21-A4T1U3 | ABLIC | HSNT-4(0808) | 0 | $ 1.3078 | ||
| TCR2LN21,LF(SE | TOSHIBA | SDFN-4(0.8x0.8) | 0 | $ 0.1575 | ||
| TCR2LN21,LF | TOSHIBA | SDFN-4(0.8x0.8) | 0 | $ 0.2006 |

