ADI LTC4244IGN-1#PBF
| Hersteller | |
| Herst.-Teilenr. | LTC4244IGN-1#PBF |
| LCSC-Nr. | C687698 |
| Verp. | SSOP-20-150mil |
| Kundennummer | |
| Hauptmerkm. | SSOP-20-150mil Hot Swap Controllers RoHS |
| Datenblatt | ADI LTC4244IGN-1#PBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SSOP-20-150mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Width | - | |
| Threshold Voltage | - | |
| Voltage Rating | - | |
| Number of Channels | - | |
| Peak Output Current(Source) | - | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SSOP-20-150mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Threshold Voltage | - | |
| Voltage Rating | - | |
| Number of Channels | - | |
| Peak Output Current(Source) | - | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Beschreibung
The LTC4244/LTC4244-1 are Hot Swap controllers that allow a board to be safely inserted into and removed from a CompactPCI bus slot. External N-channel transistors control the 5V and 3.3V supplies while on-chip switches control the ±12V supplies. The 3.3V and 5V supplies can be ramped up at an adjustable rate. Electronic circuit breakers protect all four supplies against overcurrent faults. After the power-up cycle is complete, the TIMER pin capacitor serves as auxiliary VCC allowing the LTC4244/LTC4244-1 to function without interruption in the presence of voltage spikes on the 12VIN supply. The PWRGD output indicates when all four supplies are within tolerance. The OFF/ON pin is used to cycle board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI_RST# is combined on-chip with HEALTHY# in order to generate LOCAL_PCI_RST#.
Merkmale
- Controls –12V, 3.3V, 5V and 12V Supplies
- ±14.4V Absolute Maximum Rating for 12VIN and -12VIN Input Pins
- Insensitive to Supply Voltage Transients
- Adjustable Foldback Current Limit with Circuit Breaker
- LOCAL_PCI_RST# Logic On-Chip
- PRECHARGE Output Biases I/O Pins During Card Insertion and Extraction
- LTC4244-1 Designed for Applications without –12V
- Available in 20-Lead Narrow SSOP Package
Anwendungen
- Hot Board Insertion into CompactPCI Bus
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.175 | $ 5.18 |
| 10+ | $ 4.4407 | $ 44.41 |
| 30+ | $ 4.0058 | $ 120.17 |
| 100+ | $ 3.5631 | $ 356.31 |
Standardgehäuse55/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SSOP-20-150mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection | |
| Width | - | |
| Threshold Voltage | - | |
| Voltage Rating | - | |
| Number of Channels | - | |
| Peak Output Current(Source) | - | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Hersteller | ADI | |
| Verp. | SSOP-20-150mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Threshold Voltage | - | |
| Voltage Rating | - | |
| Number of Channels | - | |
| Peak Output Current(Source) | - | |
| RDS(on) | - | |
| Peak Output Current(Sink) | - |
Beschreibung
The LTC4244/LTC4244-1 are Hot Swap controllers that allow a board to be safely inserted into and removed from a CompactPCI bus slot. External N-channel transistors control the 5V and 3.3V supplies while on-chip switches control the ±12V supplies. The 3.3V and 5V supplies can be ramped up at an adjustable rate. Electronic circuit breakers protect all four supplies against overcurrent faults. After the power-up cycle is complete, the TIMER pin capacitor serves as auxiliary VCC allowing the LTC4244/LTC4244-1 to function without interruption in the presence of voltage spikes on the 12VIN supply. The PWRGD output indicates when all four supplies are within tolerance. The OFF/ON pin is used to cycle board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI_RST# is combined on-chip with HEALTHY# in order to generate LOCAL_PCI_RST#.
Merkmale
- Controls –12V, 3.3V, 5V and 12V Supplies
- ±14.4V Absolute Maximum Rating for 12VIN and -12VIN Input Pins
- Insensitive to Supply Voltage Transients
- Adjustable Foldback Current Limit with Circuit Breaker
- LOCAL_PCI_RST# Logic On-Chip
- PRECHARGE Output Biases I/O Pins During Card Insertion and Extraction
- LTC4244-1 Designed for Applications without –12V
- Available in 20-Lead Narrow SSOP Package
Anwendungen
- Hot Board Insertion into CompactPCI Bus
C687698 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |