LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC4235CUFD-2#PBF product image
Immagini a scopo illustrativo

ADI LTC4235CUFD-2#PBF

Produttore
Cod. Prod.
LTC4235CUFD-2#PBF
Cod. LCSC
C687663
Imballo
QFN-20(4x5)
Numero Cliente
Attr. chiave
QFN-20(4x5) Hot Swap Controllers RoHS
Scheda TecnicaADI LTC4235CUFD-2#PBF
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 7.9057$ 7.91
200+$ 3.0608$ 612.16
500+$ 2.9527$ 1476.35
1,000+$ 2.8987$ 2898.70
Package Standard73/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ProduttoreADI
ImballoQFN-20(4x5)

Descrizione

Traduzione AI

The LTC4235 offers ideal diode-OR and Hot Swap functions for two 12V power rails by controlling external N-channel MOSFETs. MOSFETs acting as ideal diodes replace two high power Schottky diodes and the associated heat sinks, saving power and board area. A Hot Swap control MOSFET allows a board to be safely inserted and removed from a live backplane by limiting inrush current. The supply output is also protected against short-circuit faults with a foldback current limit and circuit breaker. The LTC4235 regulates the forward voltage drop across the MOSFETs to ensure smooth current transfer from one supply to the other without oscillation. The ideal diodes turn on quickly to reduce the load voltage droop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse-current transients. A current sense amplifier translates the voltage across the sense resistor to a ground referenced signal. The LTC4235 allows turn-on/off control, and reports fault and power good status for the supply.

Caratteristiche

Traduzione AI
  • Ideal Diode-OR and Inrush Current Control for Redundant Supplies
  • Low Loss Replacement for Power Schottky Diodes
  • Enables Safe Board Insertion into a Live Backplane
  • 9V to 14V Operation
  • Current Monitor Output
  • Controls N-Channel MOSFETs
  • Limits Peak Fault Current in ≤ 1µs
  • Adjustable Current Limit with Foldback
  • Adjustable Current Limit Fault Delay
  • 0.5µs Ideal Diode Turn-On and Turn-Off Time
  • Smooth Switchover without Oscillation
  • Fault and Power Good Outputs
  • LTC4235-1: Latch Off After Fault
  • LTC4235-2: Automatic Retry After Fault
  • 20-Pin 4mm x 5mm QFN Package

Applicazioni

Traduzione AI
  • Redundant Power Supplies
  • High Availability Systems and Servers
  • Telecom and Network Infrastructure