ROHM BR24A02FJ-WME2
| Hersteller | |
| Herst.-Teilenr. | BR24A02FJ-WME2 |
| LCSC-Nr. | C6869641 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 2Kbit 2.5V~5.5V 100kHz I2C SOIC-8 Memory RoHS |
| Datenblatt | ROHM BR24A02FJ-WME2 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ROHM | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 100kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ROHM | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BR24Axxx - WM is a serial EEPROM with I²C bus interface.
Merkmale
KI-Übersetzung
- Fully compliant with world-standard I²C bus; all control via two ports: SCL and SDA
- Wide temperature range: -40°C to +105°C
- Other devices besides EEPROM can be connected to the same port, saving MCU ports
- 2.5V to 5.5V single-supply operation, ideal for battery-powered applications
- Page write mode for initial value programming at factory shipment
- Auto-erase and auto-end functions during data rewrite
- Low current consumption: 1.2mA (typ.) for write operation (5V); 0.2mA (typ.) for read operation (5V); 0.1μA (typ.) in standby (5V)
- Write error prevention: write protection function; write error prevention at low voltage
- Data rewritable up to 1,000,000 cycles (Ta ≤ 25°C)
- Data retention: 40 years (Ta ≤ 25°C)
- Built-in noise filter on SCL/SDA pins
- All addresses ship with data FFh
- AEC-Q100 qualified
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4702 | $ 0.47 |
| 200+ | $ 0.1876 | $ 37.52 |
| 500+ | $ 0.1814 | $ 90.70 |
| 1,000+ | $ 0.1783 | $ 178.30 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ROHM | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 100kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | ROHM | |
| Verp. | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 2.5V~5.5V | |
| Clock Frequency | 100kHz |
| Typ | Beschreibung | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
BR24Axxx - WM is a serial EEPROM with I²C bus interface.
Merkmale
KI-Übersetzung
- Fully compliant with world-standard I²C bus; all control via two ports: SCL and SDA
- Wide temperature range: -40°C to +105°C
- Other devices besides EEPROM can be connected to the same port, saving MCU ports
- 2.5V to 5.5V single-supply operation, ideal for battery-powered applications
- Page write mode for initial value programming at factory shipment
- Auto-erase and auto-end functions during data rewrite
- Low current consumption: 1.2mA (typ.) for write operation (5V); 0.2mA (typ.) for read operation (5V); 0.1μA (typ.) in standby (5V)
- Write error prevention: write protection function; write error prevention at low voltage
- Data rewritable up to 1,000,000 cycles (Ta ≤ 25°C)
- Data retention: 40 years (Ta ≤ 25°C)
- Built-in noise filter on SCL/SDA pins
- All addresses ship with data FFh
- AEC-Q100 qualified
C6869641 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 24LC22A-I/SN | MICROCHIP | SOIC-8 | 7 | $ 0.9252 | ||
| BR24A02F-WLBH2 | ROHM | SOP-8 | 0 | $ 1.732 | ||
| M34C02-WMN6T | ST | SO-8 | 0 | $ 1.3048 | ||
| AT24C02AN-10SI-1.8 | MICROCHIP | SOIC-8 | 0 | $ 0.7814 | ||
| 24LC22AT-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5609 | ||
| AT34C02N-10SI-1.8 | MICROCHIP | SOIC-8 | 0 | $ 2.2174 | ||
| AT24C02AN-10SI-1.8-T | MICROCHIP | SOIC-8 | 0 | $ 1.4747 | ||
| AT24C02AN-10SU-1.8-T | MICROCHIP | SOIC-8 | 0 | $ 1.3594 | ||
| BR24C02-RMN6TP | ROHM | SOP-8 | 0 | $ 1.3729 | ||
| BR24C02FJ-WE2 | ROHM | SOIC-8 | 0 | $ 1.6896 |

